RES 8.20M OHM 1/4W 1% 1206 SMD - 9C12063A8204FKHFT - Resistors
| Digi-Key Part Number | 311-8.20MFCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A8204FKHFT | |||
| Description | RES 8.20M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A8204FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 8.20M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A8204FKHFT 9C12063A8204FKHFT 311 8 20MFCT ND 311820MFCTND 311-8.20MFCT |
RES 8.20M OHM 1/4W 1% 1206 SMD - 9C12063A8204FKHFT (311-8.20MFCT-ND) - Resistors
Related parts Resistors:RES 2.0M OHM 1/4W 5% 1206 SMD - 9C12063A2004JLHFT
Order 'res 2.0m ohm 1/4w 5% 1206 smd - 9C12063A2004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MECT-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - 9C12063A2004JLHFT
Order 'res 2.0m ohm 1/4w 5% 1206 smd - 9C12063A2004JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MEDKR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - RC1206JR-072ML
Order 'res 2.0m ohm 1/4w 5% 1206 smd - RC1206JR-072ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MERCT-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - RC1206JR-072ML
Order 'res 2.0m ohm 1/4w 5% 1206 smd - RC1206JR-072ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.0MERDKR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - RC1206JR-072ML
Order 'res 2.0m ohm 1/4w 5% 1206 smd - RC1206JR-072ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0MERTR-ND.
RES 2.0M OHM 1/4W 5% 1206 SMD - 9C12063A2004JLHFT
Order 'res 2.0m ohm 1/4w 5% 1206 smd - 9C12063A2004JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.0METR-ND.
RES 8.20M OHM 1/4W 1% 1206 SMD - 9C12063A8204FKHFT
Order 'res 8.20m ohm 1/4w 1% 1206 smd - 9C12063A8204FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.20MFCT-ND.
RES 8.20M OHM 1/4W 1% 1206 SMD - 9C12063A8204FKHFT
Order 'res 8.20m ohm 1/4w 1% 1206 smd - 9C12063A8204FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-8.20MFDKR-ND.
RES 8.20M OHM 1/4W 1% 1206 SMD - 9C12063A8204FKHFT
Order 'res 8.20m ohm 1/4w 1% 1206 smd - 9C12063A8204FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-8.20MFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
Send this link via E-Mail
Help With This Screen