68pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 200V ECJ-2YC2D680J
CAP CERAMIC 68PF 200V NP0 0805 - ECJ-2YC2D680J - Capacitors
| Digi-Key Part Number | PCC1976TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECJ-2YC2D680J | |||
| Description | CAP CERAMIC 68PF 200V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YC2D680J |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YC2D680J ECJ2YC2D680J PCC1976TR ND PCC1976TRND PCC1976TR |
CAP CERAMIC 68PF 200V NP0 0805 - ECJ-2YC2D680J (PCC1976TR-ND) - Capacitors
Related parts 68pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 200V ECJ-2YC2D680J68pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 200V ECJ-2YC2D680J
Order 'cap ceramic 68pf 200v np0 0805 - ECJ-2YC2D680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1976CT-ND.
68pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 200V ECJ-2YC2D680J
Order 'cap ceramic 68pf 200v np0 0805 - ECJ-2YC2D680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1976TR-ND.
68pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 200V ECJ-2YC2D680J
Order 'cap ceramic 68pf 200v np0 0805 - ECJ-2YC2D680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1976DKR-ND.
68pF Ceramic Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 100V ECJ-1VC2A680J
Order 'cap ceramic 68pf 100v np0 0603 - ECJ-1VC2A680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1946CT-ND.
68pF Ceramic Capacitor Panasonic - ECG (VA) 0603 (1608 metric) 100V ECJ-1VC2A680J
Order 'cap ceramic 68pf 100v np0 0603 - ECJ-1VC2A680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1946DKR-ND.
68pF Ceramic Capacitor Panasonic - ECG 0603 (1608 metric) 100V ECJ-1VC2A680J
Order 'cap ceramic 68pf 100v np0 0603 - ECJ-1VC2A680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1946TR-ND.
68pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 100V ECJ-2VC2A680J
Order 'cap ceramic 68pf 100v np0 0805 - ECJ-2VC2A680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1963CT-ND.
68pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 100V ECJ-2VC2A680J
Order 'cap ceramic 68pf 100v np0 0805 - ECJ-2VC2A680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1963DKR-ND.
68pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 100V ECJ-2VC2A680J
Order 'cap ceramic 68pf 100v np0 0805 - ECJ-2VC2A680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1963TR-ND.
10pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 200V ECJ-2VC2D100D
Order 'cap ceramic 10pf 200v np0 0805 - ECJ-2VC2D100D' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1971CT-ND.
10pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 200V ECJ-2VC2D100D
Order 'cap ceramic 10pf 200v np0 0805 - ECJ-2VC2D100D' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1971DKR-ND.
10pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 200V ECJ-2VC2D100D
Order 'cap ceramic 10pf 200v np0 0805 - ECJ-2VC2D100D' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1971TR-ND.
15pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 200V ECJ-2VC2D150J
Order 'cap ceramic 15pf 200v np0 0805 - ECJ-2VC2D150J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1972CT-ND.
15pF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 200V ECJ-2VC2D150J
Order 'cap ceramic 15pf 200v np0 0805 - ECJ-2VC2D150J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1972DKR-ND.
15pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 200V ECJ-2VC2D150J
Order 'cap ceramic 15pf 200v np0 0805 - ECJ-2VC2D150J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1972TR-ND.
Options for 68pF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 200V ECJ-2YC2D680J
Send this link via E-Mail
Help With This Screen
