RES 7.87K OHM 1/4W 1% 1206 SMD - 9C12063A7871FKHFT
| Digi-Key Part Number | 311-7.87KFCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A7871FKHFT | |||
| Description | RES 7.87K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A7871FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 7.87K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A7871FKHFT 9C12063A7871FKHFT 311 7 87KFCT ND 311787KFCTND 311-7.87KFCT |
RES 7.87K OHM 1/4W 1% 1206 SMD - 9C12063A7871FKHFT (311-7.87KFCT-ND)
Related parts:RES 7.87K OHM 1/4W 1% 1206 SMD - 9C12063A7871FKHFT
Order 'res 7.87k ohm 1/4w 1% 1206 smd - 9C12063A7871FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.87KFCT-ND.
RES 7.87K OHM 1/4W 1% 1206 SMD - 9C12063A7871FKHFT
Order 'res 7.87k ohm 1/4w 1% 1206 smd - 9C12063A7871FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.87KFDKR-ND.
RES 7.87K OHM 1/4W 1% 1206 SMD - 9C12063A7871FKHFT
Order 'res 7.87k ohm 1/4w 1% 1206 smd - 9C12063A7871FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.87KFTR-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.62MFTR-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.0FCT-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.0FTR-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.0KFCT-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.0KFTR-ND.
RES 4.93M OHM 1/4W 1% 1206 SMD - 9C12063A4934FKHFT
Order 'res 4.93m ohm 1/4w 1% 1206 smd - 9C12063A4934FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.93MFCT-ND.
RES 4.93M OHM 1/4W 1% 1206 SMD - 9C12063A4934FKHFT
Order 'res 4.93m ohm 1/4w 1% 1206 smd - 9C12063A4934FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.93MFTR-ND.
Send this link via E-Mail
Help With This Screen