RES 7.15K OHM 1/8W 1% 0805 SMD - 9C08052A7151FKHFT - Resistors
| Digi-Key Part Number | 311-7.15KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A7151FKHFT | |||
| Description | RES 7.15K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A7151FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 7.15K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A7151FKHFT 9C08052A7151FKHFT 311 7 15KCCT ND 311715KCCTND 311-7.15KCCT |
RES 7.15K OHM 1/8W 1% 0805 SMD - 9C08052A7151FKHFT (311-7.15KCCT-ND) - Resistors
Related parts Resistors:RES 15K OHM 1/8W 5% 0805 SMD - 9C08052A1502JLHFT
Order 'res 15k ohm 1/8w 5% 0805 smd - 9C08052A1502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KACT-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT
Order 'res 1.5k ohm 1/8w 5% 0805 smd - 9C08052A1501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KACT-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT
Order 'res 1.5k ohm 1/8w 5% 0805 smd - 9C08052A1501JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KADKR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - 9C08052A1502JLHFT
Order 'res 15k ohm 1/8w 5% 0805 smd - 9C08052A1502JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KADKR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RC0805JR-071K5L
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RC0805JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KARCT-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RC0805JR-0715KL
Order 'res 15k ohm 1/8w 5% 0805 smd - RC0805JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KARCT-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RC0805JR-0715KL
Order 'res 15k ohm 1/8w 5% 0805 smd - RC0805JR-0715KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-15KARDKR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RC0805JR-071K5L
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RC0805JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.5KARDKR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - RC0805JR-0715KL
Order 'res 15k ohm 1/8w 5% 0805 smd - RC0805JR-0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KARTR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - RC0805JR-071K5L
Order 'res 1.5k ohm 1/8w 5% 0805 smd - RC0805JR-071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KARTR-ND.
RES 15K OHM 1/8W 5% 0805 SMD - 9C08052A1502JLHFT
Order 'res 15k ohm 1/8w 5% 0805 smd - 9C08052A1502JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-15KATR-ND.
RES 1.5K OHM 1/8W 5% 0805 SMD - 9C08052A1501JLHFT
Order 'res 1.5k ohm 1/8w 5% 0805 smd - 9C08052A1501JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KATR-ND.
RES 7.15K OHM 1/8W 1% 0805 SMD - 9C08052A7151FKHFT
Order 'res 7.15k ohm 1/8w 1% 0805 smd - 9C08052A7151FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.15KCCT-ND.
RES 7.15K OHM 1/8W 1% 0805 SMD - 9C08052A7151FKHFT
Order 'res 7.15k ohm 1/8w 1% 0805 smd - 9C08052A7151FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.15KCDKR-ND.
RES 7.15K OHM 1/8W 1% 0805 SMD - 9C08052A7151FKHFT
Order 'res 7.15k ohm 1/8w 1% 0805 smd - 9C08052A7151FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.15KCTR-ND.
Send this link via E-Mail
Help With This Screen