RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3 - Resistors
| Digi-Key Part Number | 311-68JCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A68R0JLHF3 | |||
| Description | RES 68 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A68R0JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A68R0JLHF3 9C04021A68R0JLHF3 311 68JCT ND 31168JCTND 311-68JCT |
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3 (311-68JCT-ND) - Resistors
Related parts Resistors:RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - 9C04021A68R0JLHF3
Order 'res 68 ohm 1/16w 5% 0402 smd - 9C04021A68R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JTR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68JRDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - RC0402JR-0768RL
Order 'res 68 ohm 1/16w 5% 0402 smd - RC0402JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68JRTR-ND.
RES 68 OHM 1/16W .5% 0402 SMD - RT0402DRE0768RL
Order 'res 68 ohm 1/16w .5% 0402 smd - RT0402DRE0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68UCT-ND.
RES 68 OHM 1/16W .5% 0402 SMD - RT0402DRE0768RL
Order 'res 68 ohm 1/16w .5% 0402 smd - RT0402DRE0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68UTR-ND.
RES 68 OHM 1/16W .5% 0402 SMD - RT0402DRE0768RL
Order 'res 68 ohm 1/16w .5% 0402 smd - RT0402DRE0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68UDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JCT-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JCT-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68JDKR-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8JDKR-ND.
RES 68 OHM 1/16W 5% 0402 SMD - CRCW040268R0JNED
Order 'res 68 ohm 1/16w 5% 0402 smd - CRCW040268R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68JTR-ND.
RES 6.8 OHM 1/16W 5% 0402 SMD - CRCW04026R80JNED
Order 'res 6.8 ohm 1/16w 5% 0402 smd - CRCW04026R80JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8JTR-ND.
Send this link via E-Mail
Help With This Screen