RES 6.80M OHM 1/4W 1% 1206 SMD - 9C12063A6804FKHFT - Resistors
| Digi-Key Part Number | 311-6.80MFTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00720 .00648 .00576 .00480 .00398 .00360 .00324 |
Extended Price
36.00 64.80 144.00 240.00 398.00 900.00 1620.00 |
| Manufacturer Part Number | 9C12063A6804FKHFT | |||
| Description | RES 6.80M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A6804FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.80M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A6804FKHFT 9C12063A6804FKHFT 311 6 80MFTR ND 311680MFTRND 311-6.80MFTR |
RES 6.80M OHM 1/4W 1% 1206 SMD - 9C12063A6804FKHFT (311-6.80MFTR-ND) - Resistors
Related parts Resistors:RES 6.80M OHM 1/4W 1% 1206 SMD - 9C12063A6804FKHFT
Order 'res 6.80m ohm 1/4w 1% 1206 smd - 9C12063A6804FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.80MFCT-ND.
RES 6.80M OHM 1/4W 1% 1206 SMD - 9C12063A6804FKHFT
Order 'res 6.80m ohm 1/4w 1% 1206 smd - 9C12063A6804FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.80MFDKR-ND.
RES 6.80M OHM 1/4W 1% 1206 SMD - 9C12063A6804FKHFT
Order 'res 6.80m ohm 1/4w 1% 1206 smd - 9C12063A6804FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.80MFTR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - 9C12063A6R80JGHFT
Order 'res 6.8 ohm 1/4w 5% 1206 smd - 9C12063A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ECT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - 9C12063A68R0JLHFT
Order 'res 68 ohm 1/4w 5% 1206 smd - 9C12063A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ECT-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - 9C12063A6R80JGHFT
Order 'res 6.8 ohm 1/4w 5% 1206 smd - 9C12063A6R80JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8EDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - 9C12063A68R0JLHFT
Order 'res 68 ohm 1/4w 5% 1206 smd - 9C12063A68R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68EDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - RC1206JR-076R8L
Order 'res 6.8 ohm 1/4w 5% 1206 smd - RC1206JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ERCT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - RC1206JR-0768RL
Order 'res 68 ohm 1/4w 5% 1206 smd - RC1206JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ERCT-ND.
RES 68 OHM 1/4W 5% 1206 SMD - RC1206JR-0768RL
Order 'res 68 ohm 1/4w 5% 1206 smd - RC1206JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68ERDKR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - RC1206JR-076R8L
Order 'res 6.8 ohm 1/4w 5% 1206 smd - RC1206JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8ERDKR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - RC1206JR-0768RL
Order 'res 68 ohm 1/4w 5% 1206 smd - RC1206JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68ERTR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - RC1206JR-076R8L
Order 'res 6.8 ohm 1/4w 5% 1206 smd - RC1206JR-076R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.8ERTR-ND.
RES 68 OHM 1/4W 5% 1206 SMD - 9C12063A68R0JLHFT
Order 'res 68 ohm 1/4w 5% 1206 smd - 9C12063A68R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68ETR-ND.
RES 6.8 OHM 1/4W 5% 1206 SMD - 9C12063A6R80JGHFT
Order 'res 6.8 ohm 1/4w 5% 1206 smd - 9C12063A6R80JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.8ETR-ND.
Send this link via E-Mail
Help With This Screen