680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07680RL
RES 680 OHM 1/10W 5% 0603 SMD - RC0603JR-07680RL - Resistors
| Digi-Key Part Number | 311-680GRDKR-ND |
10 50 200 1000 |
.06400 .03480 .01995 .01360 |
Extended Price
0.64 1.74 3.99 13.60 |
| Manufacturer Part Number | RC0603JR-07680RL | |||
| Description | RES 680 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603JR-07680RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603JR 07680RL RC0603JR07680RL 311 680GRDKR ND 311680GRDKRND 311-680GRDKR |
RC0603JR-07680RL Specification Sheet
RES 680 OHM 1/10W 5% 0603 SMD - RC0603JR-07680RL (311-680GRDKR-ND) - Resistors
Related parts 680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07680RL680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07680RL
Order 'res 680 ohm 1/10w 5% 0603 smd - RC0603JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680GRCT-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07680RL
Order 'res 680 ohm 1/10w 5% 0603 smd - RC0603JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680GRDKR-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-07680RL
Order 'res 680 ohm 1/10w 5% 0603 smd - RC0603JR-07680RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680GRTR-ND.
6.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-076R8L
Order 'res 6.8 ohm 1/10w 5% 0603 smd - RC0603JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8GRCT-ND.
68.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0768RL
Order 'res 68 ohm 1/10w 5% 0603 smd - RC0603JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68GRCT-ND.
68.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0768RL
Order 'res 68 ohm 1/10w 5% 0603 smd - RC0603JR-0768RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-68GRDKR-ND.
6.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-076R8L
Order 'res 6.8 ohm 1/10w 5% 0603 smd - RC0603JR-076R8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.8GRDKR-ND.
68.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0768RL
Order 'res 68 ohm 1/10w 5% 0603 smd - RC0603JR-0768RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68GRTR-ND.
6.80 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-076R8L
Order 'res 6.8 ohm 1/10w 5% 0603 smd - RC0603JR-076R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.8GRTR-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 680 5% R
Order 'res 680 ohm 1/10w 5% 0603 smd - RMCF 1/16 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16680JRTR-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 680 5% R
Order 'res 680 ohm 1/10w 5% 0603 smd - RMCF 1/16 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16680JRCT-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 680 5% R
Order 'res 680 ohm 1/10w 5% 0603 smd - RMCF 1/16 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/16680JRDKR-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6800JLHFT
Order 'res 680 ohm 1/10w 5% 0603 smd - 9C06031A6800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680GCT-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6800JLHFT
Order 'res 680 ohm 1/10w 5% 0603 smd - 9C06031A6800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680GDKR-ND.
680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A6800JLHFT
Order 'res 680 ohm 1/10w 5% 0603 smd - 9C06031A6800JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680GTR-ND.
Options for 680 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-07680RL
Send this link via E-Mail
Help With This Screen
