RES 6.80 OHM 1/8W 1% 0805 SMD - 9C08052A6R80FGHFT
| Digi-Key Part Number | 311-6.80CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A6R80FGHFT | |||
| Description | RES 6.80 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6R80FGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.80 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6R80FGHFT 9C08052A6R80FGHFT 311 6 80CCT ND 311680CCTND 311-6.80CCT |
RES 6.80 OHM 1/8W 1% 0805 SMD - 9C08052A6R80FGHFT (311-6.80CCT-ND)
Related parts :RES 680 OHM 1/8W 5% 0805 SMD - 9C08052A6800JLHFT
Order 'res 680 ohm 1/8w 5% 0805 smd - 9C08052A6800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ACT-ND.
RES 680 OHM 1/8W 5% 0805 SMD - 9C08052A6800JLHFT
Order 'res 680 ohm 1/8w 5% 0805 smd - 9C08052A6800JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ADKR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RC0805JR-07680RL
Order 'res 680 ohm 1/8w 5% 0805 smd - RC0805JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ARCT-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RC0805JR-07680RL
Order 'res 680 ohm 1/8w 5% 0805 smd - RC0805JR-07680RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-680ARDKR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RC0805JR-07680RL
Order 'res 680 ohm 1/8w 5% 0805 smd - RC0805JR-07680RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680ARTR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - 9C08052A6800JLHFT
Order 'res 680 ohm 1/8w 5% 0805 smd - 9C08052A6800JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680ATR-ND.
RES 68.0 OHM 1/8W 1% 0805 SMD - 9C08052A68R0FKHFT
Order 'res 68.0 ohm 1/8w 1% 0805 smd - 9C08052A68R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68.0CTR-ND.
RES 680 OHM 1/8W 1% 0805 SMD - 9C08052A6800FKHFT
Order 'res 680 ohm 1/8w 1% 0805 smd - 9C08052A6800FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-680CTR-ND.
RES 680 OHM 1/8W .1% SMD 0805 - 9T08052A6800BAHFT
Order 'res 680 ohm 1/8w .1% smd 0805 - 9T08052A6800BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800BAHFT-ND.
RES 680 OHM 1/8W .1% SMD 0805 - 9T08052A6800BBHFT
Order 'res 680 ohm 1/8w .1% smd 0805 - 9T08052A6800BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800BBHFT-ND.
RES 680 OHM 1/8W .25% SMD 0805 - 9T08052A6800CAHFT
Order 'res 680 ohm 1/8w .25% smd 0805 - 9T08052A6800CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800CAHFT-ND.
RES 680 OHM 1/8W .25% SMD 0805 - 9T08052A6800CBHFT
Order 'res 680 ohm 1/8w .25% smd 0805 - 9T08052A6800CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800CBHFT-ND.
RES 680 OHM 1/8W .5% SMD 0805 - 9T08052A6800DAHFT
Order 'res 680 ohm 1/8w .5% smd 0805 - 9T08052A6800DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800DAHFT-ND.
RES 680 OHM 1/8W .5% SMD 0805 - 9T08052A6800DBHFT
Order 'res 680 ohm 1/8w .5% smd 0805 - 9T08052A6800DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800DBHFT-ND.
RES 680 OHM 1/8W 1% SMD 0805 - 9T08052A6800FBHFT
Order 'res 680 ohm 1/8w 1% smd 0805 - 9T08052A6800FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6800FBHFT-ND.
Send this link via E-Mail
Help With This Screen