RES 6.65K OHM 1/8W 1% 0805 SMD - 9C08052A6651FKHFT - Resistors
| Digi-Key Part Number | 311-6.65KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A6651FKHFT | |||
| Description | RES 6.65K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6651FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.65K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6651FKHFT 9C08052A6651FKHFT 311 6 65KCTR ND 311665KCTRND 311-6.65KCTR |
9C08052A6651FKHFT Specification Sheet
RES 6.65K OHM 1/8W 1% 0805 SMD - 9C08052A6651FKHFT (311-6.65KCTR-ND) - Resistors
Related parts Resistors:RES 665K OHM 1/8W 1% 0805 SMD - 9C08052A6653FKHFT
Order 'res 665k ohm 1/8w 1% 0805 smd - 9C08052A6653FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-665KCTR-ND.
RES 66.5K OHM 1/8W 1% 0805 SMD - 9C08052A6652FKHFT
Order 'res 66.5k ohm 1/8w 1% 0805 smd - 9C08052A6652FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-66.5KCTR-ND.
RES 6.65K OHM 1/8W .1% SMD 0805 - 9T08052A6651BAHFT
Order 'res 6.65k ohm 1/8w .1% smd 0805 - 9T08052A6651BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651BAHFT-ND.
RES 6.65K OHM 1/8W .1% SMD 0805 - 9T08052A6651BBHFT
Order 'res 6.65k ohm 1/8w .1% smd 0805 - 9T08052A6651BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651BBHFT-ND.
RES 6.65K OHM 1/8W .25% SMD 0805 - 9T08052A6651CAHFT
Order 'res 6.65k ohm 1/8w .25% smd 0805 - 9T08052A6651CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651CAHFT-ND.
RES 6.65K OHM 1/8W .25% SMD 0805 - 9T08052A6651CBHFT
Order 'res 6.65k ohm 1/8w .25% smd 0805 - 9T08052A6651CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651CBHFT-ND.
RES 6.65K OHM 1/8W .5% SMD 0805 - 9T08052A6651DAHFT
Order 'res 6.65k ohm 1/8w .5% smd 0805 - 9T08052A6651DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651DAHFT-ND.
RES 6.65K OHM 1/8W .5% SMD 0805 - 9T08052A6651DBHFT
Order 'res 6.65k ohm 1/8w .5% smd 0805 - 9T08052A6651DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651DBHFT-ND.
RES 6.65K OHM 1/8W 1% SMD 0805 - 9T08052A6651FBHFT
Order 'res 6.65k ohm 1/8w 1% smd 0805 - 9T08052A6651FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6651FBHFT-ND.
RES 66.5K OHM 1/8W .1% SMD 0805 - 9T08052A6652BAHFT
Order 'res 66.5k ohm 1/8w .1% smd 0805 - 9T08052A6652BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652BAHFT-ND.
RES 66.5K OHM 1/8W .1% SMD 0805 - 9T08052A6652BBHFT
Order 'res 66.5k ohm 1/8w .1% smd 0805 - 9T08052A6652BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652BBHFT-ND.
RES 66.5K OHM 1/8W .25% SMD 0805 - 9T08052A6652CAHFT
Order 'res 66.5k ohm 1/8w .25% smd 0805 - 9T08052A6652CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652CAHFT-ND.
RES 66.5K OHM 1/8W .25% SMD 0805 - 9T08052A6652CBHFT
Order 'res 66.5k ohm 1/8w .25% smd 0805 - 9T08052A6652CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652CBHFT-ND.
RES 66.5K OHM 1/8W .5% SMD 0805 - 9T08052A6652DAHFT
Order 'res 66.5k ohm 1/8w .5% smd 0805 - 9T08052A6652DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652DAHFT-ND.
RES 66.5K OHM 1/8W .5% SMD 0805 - 9T08052A6652DBHFT
Order 'res 66.5k ohm 1/8w .5% smd 0805 - 9T08052A6652DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6652DBHFT-ND.
Send this link via E-Mail
Help With This Screen