RES 66.5 OHM 1/10W 1% 0603 SMD - 9C06031A66R5FKHFT - Resistors
| Digi-Key Part Number | 311-66.5HDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A66R5FKHFT | |||
| Description | RES 66.5 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A66R5FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 66.5 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A66R5FKHFT 9C06031A66R5FKHFT 311 66 5HDKR ND 311665HDKRND 311-66.5HDKR |
RES 66.5 OHM 1/10W 1% 0603 SMD - 9C06031A66R5FKHFT (311-66.5HDKR-ND) - Resistors
Related parts Resistors:RES 665 OHM 1/10W 1% 0603 SMD - 9C06031A6650FKHFT
Order 'res 665 ohm 1/10w 1% 0603 smd - 9C06031A6650FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-665HTR-ND.
RES 665 OHM 1/10W .1% SMD 0603 - 9T06031A6650BAHFT
Order 'res 665 ohm 1/10w .1% smd 0603 - 9T06031A6650BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650BAHFT-ND.
RES 665 OHM 1/10W .1% SMD 0603 - 9T06031A6650BBHFT
Order 'res 665 ohm 1/10w .1% smd 0603 - 9T06031A6650BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650BBHFT-ND.
RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CAHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CAHFT-ND.
RES 665 OHM 1/10W .25% SMD 0603 - 9T06031A6650CBHFT
Order 'res 665 ohm 1/10w .25% smd 0603 - 9T06031A6650CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650CBHFT-ND.
RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DAHFT
Order 'res 665 ohm 1/10w .5% smd 0603 - 9T06031A6650DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650DAHFT-ND.
RES 665 OHM 1/10W .5% SMD 0603 - 9T06031A6650DBHFT
Order 'res 665 ohm 1/10w .5% smd 0603 - 9T06031A6650DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650DBHFT-ND.
RES 665 OHM 1/10W 1% SMD 0603 - 9T06031A6650FBHFT
Order 'res 665 ohm 1/10w 1% smd 0603 - 9T06031A6650FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6650FBHFT-ND.
RES 66.5 OHM 1/10W .1% SMD 0603 - 9T06031A66R5BAHFT
Order 'res 66.5 ohm 1/10w .1% smd 0603 - 9T06031A66R5BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5BAHFT-ND.
RES 66.5 OHM 1/10W .1% SMD 0603 - 9T06031A66R5BBHFT
Order 'res 66.5 ohm 1/10w .1% smd 0603 - 9T06031A66R5BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5BBHFT-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - 9T06031A66R5CAHFT
Order 'res 66.5 ohm 1/10w .25% smd 0603 - 9T06031A66R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5CAHFT-ND.
RES 66.5 OHM 1/10W .25% SMD 0603 - 9T06031A66R5CBHFT
Order 'res 66.5 ohm 1/10w .25% smd 0603 - 9T06031A66R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5CBHFT-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - 9T06031A66R5DAHFT
Order 'res 66.5 ohm 1/10w .5% smd 0603 - 9T06031A66R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5DAHFT-ND.
RES 66.5 OHM 1/10W .5% SMD 0603 - 9T06031A66R5DBHFT
Order 'res 66.5 ohm 1/10w .5% smd 0603 - 9T06031A66R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5DBHFT-ND.
RES 66.5 OHM 1/10W 1% SMD 0603 - 9T06031A66R5FBHFT
Order 'res 66.5 ohm 1/10w 1% smd 0603 - 9T06031A66R5FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A66R5FBHFT-ND.
Send this link via E-Mail
Help With This Screen