RES 64.9K OHM 1/8W 1% 0805 SMD - 9C08052A6492FKHFT - Resistors
| Digi-Key Part Number | 311-64.9KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A6492FKHFT | |||
| Description | RES 64.9K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A6492FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 64.9K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A6492FKHFT 9C08052A6492FKHFT 311 64 9KCTR ND 311649KCTRND 311-64.9KCTR |
RES 64.9K OHM 1/8W 1% 0805 SMD - 9C08052A6492FKHFT (311-64.9KCTR-ND) - Resistors
Related parts Resistors:RES 6.49K OHM 1/8W 1% 0805 SMD - 9C08052A6491FKHFT
Order 'res 6.49k ohm 1/8w 1% 0805 smd - 9C08052A6491FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.49KCTR-ND.
RES 6.49K OHM 1/8W .1% SMD 0805 - 9T08052A6491BAHFT
Order 'res 6.49k ohm 1/8w .1% smd 0805 - 9T08052A6491BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491BAHFT-ND.
RES 6.49K OHM 1/8W .1% SMD 0805 - 9T08052A6491BBHFT
Order 'res 6.49k ohm 1/8w .1% smd 0805 - 9T08052A6491BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491BBHFT-ND.
RES 6.49K OHM 1/8W .25% SMD 0805 - 9T08052A6491CAHFT
Order 'res 6.49k ohm 1/8w .25% smd 0805 - 9T08052A6491CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491CAHFT-ND.
RES 6.49K OHM 1/8W .25% SMD 0805 - 9T08052A6491CBHFT
Order 'res 6.49k ohm 1/8w .25% smd 0805 - 9T08052A6491CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491CBHFT-ND.
RES 6.49K OHM 1/8W .5% SMD 0805 - 9T08052A6491DAHFT
Order 'res 6.49k ohm 1/8w .5% smd 0805 - 9T08052A6491DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491DAHFT-ND.
RES 6.49K OHM 1/8W .5% SMD 0805 - 9T08052A6491DBHFT
Order 'res 6.49k ohm 1/8w .5% smd 0805 - 9T08052A6491DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491DBHFT-ND.
RES 6.49K OHM 1/8W 1% SMD 0805 - 9T08052A6491FBHFT
Order 'res 6.49k ohm 1/8w 1% smd 0805 - 9T08052A6491FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6491FBHFT-ND.
RES 64.9K OHM 1/8W .1% SMD 0805 - 9T08052A6492BAHFT
Order 'res 64.9k ohm 1/8w .1% smd 0805 - 9T08052A6492BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492BAHFT-ND.
RES 64.9K OHM 1/8W .1% SMD 0805 - 9T08052A6492BBHFT
Order 'res 64.9k ohm 1/8w .1% smd 0805 - 9T08052A6492BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492BBHFT-ND.
RES 64.9K OHM 1/8W .25% SMD 0805 - 9T08052A6492CAHFT
Order 'res 64.9k ohm 1/8w .25% smd 0805 - 9T08052A6492CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492CAHFT-ND.
RES 64.9K OHM 1/8W .25% SMD 0805 - 9T08052A6492CBHFT
Order 'res 64.9k ohm 1/8w .25% smd 0805 - 9T08052A6492CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492CBHFT-ND.
RES 64.9K OHM 1/8W .5% SMD 0805 - 9T08052A6492DAHFT
Order 'res 64.9k ohm 1/8w .5% smd 0805 - 9T08052A6492DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492DAHFT-ND.
RES 64.9K OHM 1/8W .5% SMD 0805 - 9T08052A6492DBHFT
Order 'res 64.9k ohm 1/8w .5% smd 0805 - 9T08052A6492DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492DBHFT-ND.
RES 64.9K OHM 1/8W 1% SMD 0805 - 9T08052A6492FBHFT
Order 'res 64.9k ohm 1/8w 1% smd 0805 - 9T08052A6492FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6492FBHFT-ND.
Send this link via E-Mail
Help With This Screen