RES 649 OHM 1/10W 1% 0603 SMD - 9C06031A6490FKHFT - Resistors
| Digi-Key Part Number | 311-649HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A6490FKHFT | |||
| Description | RES 649 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A6490FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 649 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A6490FKHFT 9C06031A6490FKHFT 311 649HCT ND 311649HCTND 311-649HCT |
RES 649 OHM 1/10W 1% 0603 SMD - 9C06031A6490FKHFT (311-649HCT-ND) - Resistors
Related parts Resistors:RES 649 OHM 1/10W .5% 0603 SMD - RT0603DRD07649RL
Order 'res 649 ohm 1/10w .5% 0603 smd - RT0603DRD07649RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-649DCT-ND.
RES 649 OHM 1/10W .5% 0603 SMD - RT0603DRD07649RL
Order 'res 649 ohm 1/10w .5% 0603 smd - RT0603DRD07649RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-649DTR-ND.
RES 649 OHM 1/10W .1% SMD 0603 - 9T06031A6490BAHFT
Order 'res 649 ohm 1/10w .1% smd 0603 - 9T06031A6490BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490BAHFT-ND.
RES 649 OHM 1/10W .1% SMD 0603 - 9T06031A6490BBHFT
Order 'res 649 ohm 1/10w .1% smd 0603 - 9T06031A6490BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490BBHFT-ND.
RES 649 OHM 1/10W .25% SMD 0603 - 9T06031A6490CAHFT
Order 'res 649 ohm 1/10w .25% smd 0603 - 9T06031A6490CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490CAHFT-ND.
RES 649 OHM 1/10W .25% SMD 0603 - 9T06031A6490CBHFT
Order 'res 649 ohm 1/10w .25% smd 0603 - 9T06031A6490CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490CBHFT-ND.
RES 649 OHM 1/10W .5% SMD 0603 - 9T06031A6490DAHFT
Order 'res 649 ohm 1/10w .5% smd 0603 - 9T06031A6490DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490DAHFT-ND.
RES 649 OHM 1/10W .5% SMD 0603 - 9T06031A6490DBHFT
Order 'res 649 ohm 1/10w .5% smd 0603 - 9T06031A6490DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490DBHFT-ND.
RES 649 OHM 1/10W 1% SMD 0603 - 9T06031A6490FBHFT
Order 'res 649 ohm 1/10w 1% smd 0603 - 9T06031A6490FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6490FBHFT-ND.
RES 64.9 OHM 1/10W .1% SMD 0603 - 9T06031A64R9BAHFT
Order 'res 64.9 ohm 1/10w .1% smd 0603 - 9T06031A64R9BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A64R9BAHFT-ND.
RES 64.9 OHM 1/10W .1% SMD 0603 - 9T06031A64R9BBHFT
Order 'res 64.9 ohm 1/10w .1% smd 0603 - 9T06031A64R9BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A64R9BBHFT-ND.
RES 64.9 OHM 1/10W .25% SMD 0603 - 9T06031A64R9CAHFT
Order 'res 64.9 ohm 1/10w .25% smd 0603 - 9T06031A64R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A64R9CAHFT-ND.
RES 64.9 OHM 1/10W .25% SMD 0603 - 9T06031A64R9CBHFT
Order 'res 64.9 ohm 1/10w .25% smd 0603 - 9T06031A64R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A64R9CBHFT-ND.
RES 64.9 OHM 1/10W .5% SMD 0603 - 9T06031A64R9DAHFT
Order 'res 64.9 ohm 1/10w .5% smd 0603 - 9T06031A64R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A64R9DAHFT-ND.
RES 64.9 OHM 1/10W .5% SMD 0603 - 9T06031A64R9DBHFT
Order 'res 64.9 ohm 1/10w .5% smd 0603 - 9T06031A64R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A64R9DBHFT-ND.
Send this link via E-Mail
Help With This Screen