RES 6.2M OHM 1/4W 5% 1206 SMD - 9C12063A6204JLHFT - Resistors
| Digi-Key Part Number | 311-6.2MEDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A6204JLHFT | |||
| Description | RES 6.2M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A6204JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.20M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A6204JLHFT 9C12063A6204JLHFT 311 6 2MEDKR ND 31162MEDKRND 311-6.2MEDKR |
9C12063A6204JLHFT Specification Sheet
RES 6.2M OHM 1/4W 5% 1206 SMD - 9C12063A6204JLHFT (311-6.2MEDKR-ND) - Resistors
Related parts Resistors:RES 6.2M OHM 1/4W 5% 1206 SMD - 9C12063A6204JLHFT
Order 'res 6.2m ohm 1/4w 5% 1206 smd - 9C12063A6204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2MECT-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - 9C12063A6204JLHFT
Order 'res 6.2m ohm 1/4w 5% 1206 smd - 9C12063A6204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2MEDKR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - 9C12063A6204JLHFT
Order 'res 6.2m ohm 1/4w 5% 1206 smd - 9C12063A6204JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2METR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - RC1206JR-076M2L
Order 'res 6.2m ohm 1/4w 5% 1206 smd - RC1206JR-076M2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2MERCT-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - RC1206JR-076M2L
Order 'res 6.2m ohm 1/4w 5% 1206 smd - RC1206JR-076M2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2MERDKR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - RC1206JR-076M2L
Order 'res 6.2m ohm 1/4w 5% 1206 smd - RC1206JR-076M2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2MERTR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - CRCW12066M20JNEA
Order 'res 6.2m ohm 1/4w 5% 1206 smd - CRCW12066M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2MECT-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - CRCW12066M20JNEA
Order 'res 6.2m ohm 1/4w 5% 1206 smd - CRCW12066M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2MEDKR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - CRCW12066M20JNEA
Order 'res 6.2m ohm 1/4w 5% 1206 smd - CRCW12066M20JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.2METR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - CRCW12066M20JNTA
Order 'res 6.2m ohm 1/4w 5% 1206 smd - CRCW12066M20JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12066M20JNTA-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - MCR18EZHJ625
Order 'res 6.2m ohm 1/4w 5% 1206 smd - MCR18EZHJ625' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM6.2MECT-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - MCR18EZHJ625
Order 'res 6.2m ohm 1/4w 5% 1206 smd - MCR18EZHJ625' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM6.2MEDKR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - MCR18EZHJ625
Order 'res 6.2m ohm 1/4w 5% 1206 smd - MCR18EZHJ625' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM6.2METR-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - RMCF 1/8 6.2M 5% R
Order 'res 6.2m ohm 1/4w 5% 1206 smd - RMCF 1/8 6.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/86.2M5%R-ND.
RES 6.2M OHM 1/4W 5% 1206 SMD - RMC 1/8 6.2M 5% R
Order 'res 6.2m ohm 1/4w 5% 1206 smd - RMC 1/8 6.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/86.2M5%R-ND.
Send this link via E-Mail
Help With This Screen