RES 62K OHM 1/10W 5% 0603 SMD - 9C06031A6202JLHFT - Resistors
| Digi-Key Part Number | 311-62KGCT-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A6202JLHFT | |||
| Description | RES 62K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A6202JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 62.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A6202JLHFT 9C06031A6202JLHFT 311 62KGCT ND 31162KGCTND 311-62KGCT |
RES 62K OHM 1/10W 5% 0603 SMD - 9C06031A6202JLHFT (311-62KGCT-ND) - Resistors
Related parts Resistors:RES 62K OHM 1/10W 5% 0603 SMD - 9C06031A6202JLHFT
Order 'res 62k ohm 1/10w 5% 0603 smd - 9C06031A6202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KGCT-ND.
RES 62K OHM 1/10W 5% 0603 SMD - 9C06031A6202JLHFT
Order 'res 62k ohm 1/10w 5% 0603 smd - 9C06031A6202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KGDKR-ND.
RES 62K OHM 1/10W 5% 0603 SMD - 9C06031A6202JLHFT
Order 'res 62k ohm 1/10w 5% 0603 smd - 9C06031A6202JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62KGTR-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - 9C06031A6201JLHFT
Order 'res 6.2k ohm 1/10w 5% 0603 smd - 9C06031A6201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KGCT-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - 9C06031A6201JLHFT
Order 'res 6.2k ohm 1/10w 5% 0603 smd - 9C06031A6201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KGDKR-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - RC0603JR-076K2L
Order 'res 6.2k ohm 1/10w 5% 0603 smd - RC0603JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KGRCT-ND.
RES 62K OHM 1/10W 5% 0603 SMD - RC0603JR-0762KL
Order 'res 62k ohm 1/10w 5% 0603 smd - RC0603JR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KGRCT-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - RC0603JR-076K2L
Order 'res 6.2k ohm 1/10w 5% 0603 smd - RC0603JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KGRDKR-ND.
RES 62K OHM 1/10W 5% 0603 SMD - RC0603JR-0762KL
Order 'res 62k ohm 1/10w 5% 0603 smd - RC0603JR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KGRDKR-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - RC0603JR-076K2L
Order 'res 6.2k ohm 1/10w 5% 0603 smd - RC0603JR-076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2KGRTR-ND.
RES 62K OHM 1/10W 5% 0603 SMD - RC0603JR-0762KL
Order 'res 62k ohm 1/10w 5% 0603 smd - RC0603JR-0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62KGRTR-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - 9C06031A6201JLHFT
Order 'res 6.2k ohm 1/10w 5% 0603 smd - 9C06031A6201JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2KGTR-ND.
RES 6.2K OHM 1/10W .5% 0603 SMD - RT0603DRD076K2L
Order 'res 6.2k ohm 1/10w .5% 0603 smd - RT0603DRD076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KDCT-ND.
RES 62K OHM 1/10W .5% 0603 SMD - RT0603DRD0762KL
Order 'res 62k ohm 1/10w .5% 0603 smd - RT0603DRD0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KDCT-ND.
RES 6.2K OHM 1/10W .5% 0603 SMD - RT0603DRD076K2L
Order 'res 6.2k ohm 1/10w .5% 0603 smd - RT0603DRD076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2KDTR-ND.
Send this link via E-Mail
Help With This Screen