RES 6.2K OHM 1/8W 5% 0805 SMD - 9C08052A6201JLHFT - Resistors
| Digi-Key Part Number | 311-6.2KADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A6201JLHFT | |||
| Description | RES 6.2K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6201JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6201JLHFT 9C08052A6201JLHFT 311 6 2KADKR ND 31162KADKRND 311-6.2KADKR |
RES 6.2K OHM 1/8W 5% 0805 SMD - 9C08052A6201JLHFT (311-6.2KADKR-ND) - Resistors
Related parts Resistors:RES 6.2K OHM 1/8W 5% 0805 SMD - 9C08052A6201JLHFT
Order 'res 6.2k ohm 1/8w 5% 0805 smd - 9C08052A6201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KACT-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - 9C08052A6201JLHFT
Order 'res 6.2k ohm 1/8w 5% 0805 smd - 9C08052A6201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KADKR-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - 9C08052A6201JLHFT
Order 'res 6.2k ohm 1/8w 5% 0805 smd - 9C08052A6201JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2KATR-ND.
RES 62K OHM 1/8W 5% 0805 SMD - 9C08052A6202JLHFT
Order 'res 62k ohm 1/8w 5% 0805 smd - 9C08052A6202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KACT-ND.
RES 62K OHM 1/8W 5% 0805 SMD - 9C08052A6202JLHFT
Order 'res 62k ohm 1/8w 5% 0805 smd - 9C08052A6202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KADKR-ND.
RES 62K OHM 1/8W 5% 0805 SMD - RC0805JR-0762KL
Order 'res 62k ohm 1/8w 5% 0805 smd - RC0805JR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KARCT-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RC0805JR-076K2L
Order 'res 6.2k ohm 1/8w 5% 0805 smd - RC0805JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KARCT-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RC0805JR-076K2L
Order 'res 6.2k ohm 1/8w 5% 0805 smd - RC0805JR-076K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2KARDKR-ND.
RES 62K OHM 1/8W 5% 0805 SMD - RC0805JR-0762KL
Order 'res 62k ohm 1/8w 5% 0805 smd - RC0805JR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KARDKR-ND.
RES 62K OHM 1/8W 5% 0805 SMD - RC0805JR-0762KL
Order 'res 62k ohm 1/8w 5% 0805 smd - RC0805JR-0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62KARTR-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - RC0805JR-076K2L
Order 'res 6.2k ohm 1/8w 5% 0805 smd - RC0805JR-076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2KARTR-ND.
RES 62K OHM 1/8W 5% 0805 SMD - 9C08052A6202JLHFT
Order 'res 62k ohm 1/8w 5% 0805 smd - 9C08052A6202JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62KATR-ND.
RES 62K OHM 1/8W 5% 0805 SMD - CRCW080562K0JNEA
Order 'res 62k ohm 1/8w 5% 0805 smd - CRCW080562K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KACT-ND.
RES 6.2K OHM 1/8W 5% 0805 SMD - CRCW08056K20JNEA
Order 'res 6.2k ohm 1/8w 5% 0805 smd - CRCW08056K20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KACT-ND.
RES 62K OHM 1/8W 5% 0805 SMD - CRCW080562K0JNEA
Order 'res 62k ohm 1/8w 5% 0805 smd - CRCW080562K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KADKR-ND.
Send this link via E-Mail
Help With This Screen