RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT - Resistors
| Digi-Key Part Number | 311-62ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A62R0JLHFT | |||
| Description | RES 62 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A62R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A62R0JLHFT 9C12063A62R0JLHFT 311 62ECT ND 31162ECTND 311-62ECT |
RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT (311-62ECT-ND) - Resistors
Related parts Resistors:RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT
Order 'res 62 ohm 1/4w 5% 1206 smd - 9C12063A62R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ECT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT
Order 'res 62 ohm 1/4w 5% 1206 smd - 9C12063A62R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62EDKR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - 9C12063A62R0JLHFT
Order 'res 62 ohm 1/4w 5% 1206 smd - 9C12063A62R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62ETR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - 9C12063A6R20JGHFT
Order 'res 6.2 ohm 1/4w 5% 1206 smd - 9C12063A6R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ECT-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - 9C12063A6R20JGHFT
Order 'res 6.2 ohm 1/4w 5% 1206 smd - 9C12063A6R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2EDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - RC1206JR-076R2L
Order 'res 6.2 ohm 1/4w 5% 1206 smd - RC1206JR-076R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ERCT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - RC1206JR-0762RL
Order 'res 62 ohm 1/4w 5% 1206 smd - RC1206JR-0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ERCT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - RC1206JR-0762RL
Order 'res 62 ohm 1/4w 5% 1206 smd - RC1206JR-0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ERDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - RC1206JR-076R2L
Order 'res 6.2 ohm 1/4w 5% 1206 smd - RC1206JR-076R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ERDKR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - RC1206JR-076R2L
Order 'res 6.2 ohm 1/4w 5% 1206 smd - RC1206JR-076R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2ERTR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - RC1206JR-0762RL
Order 'res 62 ohm 1/4w 5% 1206 smd - RC1206JR-0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62ERTR-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - 9C12063A6R20JGHFT
Order 'res 6.2 ohm 1/4w 5% 1206 smd - 9C12063A6R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2ETR-ND.
RES 62 OHM 1/4W 5% 1206 SMD - CRCW120662R0JNEA
Order 'res 62 ohm 1/4w 5% 1206 smd - CRCW120662R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62ECT-ND.
RES 6.2 OHM 1/4W 5% 1206 SMD - CRCW12066R20JNEA
Order 'res 6.2 ohm 1/4w 5% 1206 smd - CRCW12066R20JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2ECT-ND.
RES 62 OHM 1/4W 5% 1206 SMD - CRCW120662R0JNEA
Order 'res 62 ohm 1/4w 5% 1206 smd - CRCW120662R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62EDKR-ND.
Send this link via E-Mail
Help With This Screen