RES 6.2 OHM 1/8W 5% 0805 SMD - 9C08052A6R20JGHFT - Resistors
| Digi-Key Part Number | 311-6.2ADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A6R20JGHFT | |||
| Description | RES 6.2 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6R20JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.20 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6R20JGHFT 9C08052A6R20JGHFT 311 6 2ADKR ND 31162ADKRND 311-6.2ADKR |
RES 6.2 OHM 1/8W 5% 0805 SMD - 9C08052A6R20JGHFT (311-6.2ADKR-ND) - Resistors
Related parts Resistors:RES 6.2 OHM 1/8W 5% 0805 SMD - 9C08052A6R20JGHFT
Order 'res 6.2 ohm 1/8w 5% 0805 smd - 9C08052A6R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ACT-ND.
RES 6.2 OHM 1/8W 5% 0805 SMD - 9C08052A6R20JGHFT
Order 'res 6.2 ohm 1/8w 5% 0805 smd - 9C08052A6R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ADKR-ND.
RES 6.2 OHM 1/8W 5% 0805 SMD - 9C08052A6R20JGHFT
Order 'res 6.2 ohm 1/8w 5% 0805 smd - 9C08052A6R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2ATR-ND.
RES 62 OHM 1/8W 5% 0805 SMD - 9C08052A62R0JLHFT
Order 'res 62 ohm 1/8w 5% 0805 smd - 9C08052A62R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ACT-ND.
RES 62 OHM 1/8W 5% 0805 SMD - 9C08052A62R0JLHFT
Order 'res 62 ohm 1/8w 5% 0805 smd - 9C08052A62R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ADKR-ND.
RES 6.2 OHM 1/8W 5% 0805 SMD - RC0805JR-076R2L
Order 'res 6.2 ohm 1/8w 5% 0805 smd - RC0805JR-076R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ARCT-ND.
RES 62 OHM 1/8W 5% 0805 SMD - RC0805JR-0762RL
Order 'res 62 ohm 1/8w 5% 0805 smd - RC0805JR-0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ARCT-ND.
RES 62 OHM 1/8W 5% 0805 SMD - RC0805JR-0762RL
Order 'res 62 ohm 1/8w 5% 0805 smd - RC0805JR-0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62ARDKR-ND.
RES 6.2 OHM 1/8W 5% 0805 SMD - RC0805JR-076R2L
Order 'res 6.2 ohm 1/8w 5% 0805 smd - RC0805JR-076R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2ARDKR-ND.
RES 62 OHM 1/8W 5% 0805 SMD - RC0805JR-0762RL
Order 'res 62 ohm 1/8w 5% 0805 smd - RC0805JR-0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62ARTR-ND.
RES 6.2 OHM 1/8W 5% 0805 SMD - RC0805JR-076R2L
Order 'res 6.2 ohm 1/8w 5% 0805 smd - RC0805JR-076R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2ARTR-ND.
RES 62 OHM 1/8W 5% 0805 SMD - 9C08052A62R0JLHFT
Order 'res 62 ohm 1/8w 5% 0805 smd - 9C08052A62R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62ATR-ND.
RES 62 OHM 1/8W .5% 0805 SMD - RT0805DRE0762RL
Order 'res 62 ohm 1/8w .5% 0805 smd - RT0805DRE0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62BCT-ND.
RES 62 OHM 1/8W .5% 0805 SMD - RT0805DRE0762RL
Order 'res 62 ohm 1/8w .5% 0805 smd - RT0805DRE0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62BTR-ND.
RES 62 OHM 1/8W .5% 0805 SMD - RT0805DRE0762RL
Order 'res 62 ohm 1/8w .5% 0805 smd - RT0805DRE0762RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62BDKR-ND.
Send this link via E-Mail
Help With This Screen