RES 620 OHM 1/16W 1% 0402 SMD - 9C04021A6200FLHF3 - Resistors
| Digi-Key Part Number | 311-620LDKR-ND |
10 50 200 1000 |
.09400 .05040 .02890 .01972 |
Extended Price
0.94 2.52 5.78 19.72 |
| Manufacturer Part Number | 9C04021A6200FLHF3 | |||
| Description | RES 620 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A6200FLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A6200FLHF3 9C04021A6200FLHF3 311 620LDKR ND 311620LDKRND 311-620LDKR |
RES 620 OHM 1/16W 1% 0402 SMD - 9C04021A6200FLHF3 (311-620LDKR-ND) - Resistors
Related parts Resistors:RES 620 OHM 1/16W 5% 0402 SMD - 9C04021A6200JLHF3
Order 'res 620 ohm 1/16w 5% 0402 smd - 9C04021A6200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JCT-ND.
RES 620 OHM 1/16W 5% 0402 SMD - 9C04021A6200JLHF3
Order 'res 620 ohm 1/16w 5% 0402 smd - 9C04021A6200JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JDKR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - RC0402JR-07620RL
Order 'res 620 ohm 1/16w 5% 0402 smd - RC0402JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JRCT-ND.
RES 620 OHM 1/16W 5% 0402 SMD - RC0402JR-07620RL
Order 'res 620 ohm 1/16w 5% 0402 smd - RC0402JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620JRDKR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - RC0402JR-07620RL
Order 'res 620 ohm 1/16w 5% 0402 smd - RC0402JR-07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620JRTR-ND.
RES 620 OHM 1/16W 5% 0402 SMD - 9C04021A6200JLHF3
Order 'res 620 ohm 1/16w 5% 0402 smd - 9C04021A6200JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620JTR-ND.
RES 620 OHM 1/16W .1% SMD 0402 - 9T04021A6200BAHF3
Order 'res 620 ohm 1/16w .1% smd 0402 - 9T04021A6200BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200BAHF3-ND.
RES 620 OHM 1/16W .1% SMD 0402 - 9T04021A6200BBHF3
Order 'res 620 ohm 1/16w .1% smd 0402 - 9T04021A6200BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200BBHF3-ND.
RES 620 OHM 1/16W .25% SMD 0402 - 9T04021A6200CAHF3
Order 'res 620 ohm 1/16w .25% smd 0402 - 9T04021A6200CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200CAHF3-ND.
RES 620 OHM 1/16W .25% SMD 0402 - 9T04021A6200CBHF3
Order 'res 620 ohm 1/16w .25% smd 0402 - 9T04021A6200CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200CBHF3-ND.
RES 620 OHM 1/16W .5% SMD 0402 - 9T04021A6200DAHF3
Order 'res 620 ohm 1/16w .5% smd 0402 - 9T04021A6200DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200DAHF3-ND.
RES 620 OHM 1/16W .5% SMD 0402 - 9T04021A6200DBHF3
Order 'res 620 ohm 1/16w .5% smd 0402 - 9T04021A6200DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200DBHF3-ND.
RES 620 OHM 1/16W 1% SMD 0402 - 9T04021A6200FBHF3
Order 'res 620 ohm 1/16w 1% smd 0402 - 9T04021A6200FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6200FBHF3-ND.
RES 62.0 OHM 1/16W .1% SMD 0402 - 9T04021A62R0BAHF3
Order 'res 62.0 ohm 1/16w .1% smd 0402 - 9T04021A62R0BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A62R0BAHF3-ND.
RES 62.0 OHM 1/16W .1% SMD 0402 - 9T04021A62R0BBHF3
Order 'res 62.0 ohm 1/16w .1% smd 0402 - 9T04021A62R0BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A62R0BBHF3-ND.
Send this link via E-Mail
Help With This Screen