RES 6.20K OHM 1/16W 1% 0402 SMD - 9C04021A6201FLHF3 - Resistors
| Digi-Key Part Number | 311-6.20KLDKR-ND |
10 50 200 1000 |
.09400 .05040 .02890 .01972 |
Extended Price
0.94 2.52 5.78 19.72 |
| Manufacturer Part Number | 9C04021A6201FLHF3 | |||
| Description | RES 6.20K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A6201FLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A6201FLHF3 9C04021A6201FLHF3 311 6 20KLDKR ND 311620KLDKRND 311-6.20KLDKR |
RES 6.20K OHM 1/16W 1% 0402 SMD - 9C04021A6201FLHF3 (311-6.20KLDKR-ND) - Resistors
Related parts Resistors:RES 62.0K OHM 1/16W 1% 0402 SMD - 9C04021A6202FLHF3
Order 'res 62.0k ohm 1/16w 1% 0402 smd - 9C04021A6202FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62.0KLTR-ND.
RES 620K OHM 1/16W 1% 0402 SMD - 9C04021A6203FLHF3
Order 'res 620k ohm 1/16w 1% 0402 smd - 9C04021A6203FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KLTR-ND.
RES 6.20K OHM 1/16W .1% SMD 0402 - 9T04021A6201BAHF3
Order 'res 6.20k ohm 1/16w .1% smd 0402 - 9T04021A6201BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6201BAHF3-ND.
RES 6.20K OHM 1/16W .1% SMD 0402 - 9T04021A6201BBHF3
Order 'res 6.20k ohm 1/16w .1% smd 0402 - 9T04021A6201BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6201BBHF3-ND.
RES 6.20K OHM 1/16W .5% SMD 0402 - 9T04021A6201DAHF3
Order 'res 6.20k ohm 1/16w .5% smd 0402 - 9T04021A6201DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6201DAHF3-ND.
RES 6.20K OHM 1/16W .5% SMD 0402 - 9T04021A6201DBHF3
Order 'res 6.20k ohm 1/16w .5% smd 0402 - 9T04021A6201DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6201DBHF3-ND.
RES 6.20K OHM 1/16W 1% SMD 0402 - 9T04021A6201FBHF3
Order 'res 6.20k ohm 1/16w 1% smd 0402 - 9T04021A6201FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6201FBHF3-ND.
RES 62.0K OHM 1/16W .1% SMD 0402 - 9T04021A6202BAHF3
Order 'res 62.0k ohm 1/16w .1% smd 0402 - 9T04021A6202BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6202BAHF3-ND.
RES 62.0K OHM 1/16W .1% SMD 0402 - 9T04021A6202BBHF3
Order 'res 62.0k ohm 1/16w .1% smd 0402 - 9T04021A6202BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6202BBHF3-ND.
RES 62.0K OHM 1/16W .5% SMD 0402 - 9T04021A6202DAHF3
Order 'res 62.0k ohm 1/16w .5% smd 0402 - 9T04021A6202DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6202DAHF3-ND.
RES 62.0K OHM 1/16W .5% SMD 0402 - 9T04021A6202DBHF3
Order 'res 62.0k ohm 1/16w .5% smd 0402 - 9T04021A6202DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6202DBHF3-ND.
RES 62.0K OHM 1/16W 1% SMD 0402 - 9T04021A6202FBHF3
Order 'res 62.0k ohm 1/16w 1% smd 0402 - 9T04021A6202FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A6202FBHF3-ND.
RES 62.0K OHM 1/16W .1% SMD 0402 - RT0402BRD0762KL
Order 'res 62.0k ohm 1/16w .1% smd 0402 - RT0402BRD0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0762KL-ND.
RES 6.20K OHM 1/16W .1% SMD 0402 - RT0402BRD076K2L
Order 'res 6.20k ohm 1/16w .1% smd 0402 - RT0402BRD076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD076K2L-ND.
RES 62.0K OHM 1/16W .1% SMD 0402 - RT0402BRE0762KL
Order 'res 62.0k ohm 1/16w .1% smd 0402 - RT0402BRE0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0762KL-ND.
Send this link via E-Mail
Help With This Screen