Keywords:





MIC NOISE CANCELLING SMD - BW-21789 - Audio Products

Digi-Key Part Number BW-1789-ND
Price Break
36
Unit Price
26.32556
Extended Price
947.72
Manufacturer Part NumberBW-21789
DescriptionMIC NOISE CANCELLING SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBW-21789
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-
Voltage - Rated -
Current -
Type-
Size / Dimension-
Frequency-
S/N Ratio-
Filter Type-
Impedance-
Termination-
DirectionNoise Cancelling
Port Location-
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant
Other Names BW 21789
BW21789
BW 1789 ND
BW1789ND
BW-1789


Image of MIC NOISE CANCELLING SMD - BW-21789

MIC NOISE CANCELLING SMD - BW-21789 (BW-1789-ND) - Audio Products

Related parts Audio Products:
MIC NOISE CANCELLING SMD - BW-21789
 Order 'mic noise cancelling smd - BW-21789' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BW-1789-ND.
MIC ELECTRET NOISE CANCELLING - NR-23160
 Order 'mic electret noise cancelling - NR-23160' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
MIC ELECTRET NOISE CANCEL WTRPRF - WP-23501
 Order 'mic electret noise cancel wtrprf - WP-23501' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1011-ND.
MIC ELECTRET NOISE CANCELLING - NR-23158-000
 Order 'mic electret noise cancelling - NR-23158-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number NR-23158-000-ND.
MIC ELECTRET NOISE CANCELLING - NR-25994-000
 Order 'mic electret noise cancelling - NR-25994-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number NR-25994-000-ND.
ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511-000
 Order 'assembly boom mic noise 3 wire - FB-23511-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3511-ND.
ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000
 Order 'assy boom head set noise cancel - FB-25541-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5541-ND.
MIC NOISE CANCELLING 6 X 2.7MM - WM-66D103
 Order 'mic noise cancelling 6 x 2.7mm - WM-66D103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9896-ND.
MIC NOISE CANCELLING 9.7 X 5MM - WM-55D103
 Order 'mic noise cancelling 9.7 x 5mm - WM-55D103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9897-ND.
MIC CONDENSER ELECT NC -39+-4DB - MD6030NSZ-0
 Order 'mic condenser elect nc -39+-4db - MD6030NSZ-0' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1019-ND.
MIC COND ELEC -46DB +-3DB SLDR - MB4015NSC-3
 Order 'mic cond elec -46db +-3db sldr - MB4015NSC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1053-ND.
MIC CONDENSER ELEC -40+-3DB SLDR - MD9752NSZ-1
 Order 'mic condenser elec -40+-3db sldr - MD9752NSZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1079-ND.
MIC CONDENSER ELEC -44DB SLDR - MB6022NSC-2
 Order 'mic condenser elec -44db sldr - MB6022NSC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1092-ND.
ASSY BOOM IND HEADSET WP-3501MIC - FB-25624-000
 Order 'assy boom ind headset wp-3501mic - FB-25624-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5624-ND.
MICROPHONE NOISE CANCELING 6MM - WM-67D103
 Order 'microphone noise canceling 6mm - WM-67D103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9973-ND.

Send this link via E-Mail
Help With This Screen

MIC NOISE CANCELLING SMD - BW-21789
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC NOISE CANCELLING 9.7 X 5MM - WM-55D103 Next: MIC OMNI .9-10VDC -33DB SENS - EK-23024-C05
MIC NOISE CANCELLING SMD - BW-21789