CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z - Capacitors
| Digi-Key Part Number | PCC1901TR-ND |
4000 8000 12000 24000 48000 |
.04675 .04422 .04195 .04043 .03791 |
Extended Price
187.00 353.76 503.40 970.32 1819.68 |
| Manufacturer Part Number | ECJ-3VF1E474Z | |||
| Description | CAP .47UF 25V CERAMIC Y5V 1206 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3VF1E474Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3VF1E474Z ECJ3VF1E474Z PCC1901TR ND PCC1901TRND PCC1901TR |
ECJ-3VF1E474Z Specification Sheet
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z (PCC1901TR-ND) - Capacitors
Related parts Capacitors :CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
Order 'cap .47uf 25v ceramic y5v 1206 - ECJ-3VF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1901CT-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
Order 'cap .47uf 25v ceramic y5v 1206 - ECJ-3VF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1901DKR-ND.
CAP .47UF 25V CERAMIC Y5V 1206 - ECJ-3VF1E474Z
Order 'cap .47uf 25v ceramic y5v 1206 - ECJ-3VF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1901TR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
Order 'cap .47uf 25v ceramic y5v 0805 - ECJ-2YF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1857CT-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
Order 'cap .47uf 25v ceramic y5v 0805 - ECJ-2YF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1857TR-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891CT-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1891TR-ND.
CAP 4.7UF 16V CERAMIC Y5V 1206 - ECJ-3YF1C475Z
Order 'cap 4.7uf 16v ceramic y5v 1206 - ECJ-3YF1C475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1900CT-ND.
CAP 4.7UF 16V CERAMIC Y5V 1206 - ECJ-3YF1C475Z
Order 'cap 4.7uf 16v ceramic y5v 1206 - ECJ-3YF1C475Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1900TR-ND.
CAP .68UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E684Z
Order 'cap .68uf 25v ceramic y5v 1206 - ECJ-3YF1E684Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1902CT-ND.
CAP .68UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E684Z
Order 'cap .68uf 25v ceramic y5v 1206 - ECJ-3YF1E684Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1902TR-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
Order 'cap 1uf 25v ceramic y5v 1206 - ECJ-3YF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1903CT-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
Order 'cap 1uf 25v ceramic y5v 1206 - ECJ-3YF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1903TR-ND.
CAP 1.5UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E155Z
Order 'cap 1.5uf 25v ceramic y5v 1206 - ECJ-3YF1E155Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1904CT-ND.
CAP 1.5UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E155Z
Order 'cap 1.5uf 25v ceramic y5v 1206 - ECJ-3YF1E155Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1904TR-ND.
Send this link via E-Mail
Help With This Screen