RES 620K OHM 1/10W 5% 0603 SMD - 9C06031A6203JLHFT - Resistors
| Digi-Key Part Number | 311-620KGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A6203JLHFT | |||
| Description | RES 620K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A6203JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 620K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A6203JLHFT 9C06031A6203JLHFT 311 620KGTR ND 311620KGTRND 311-620KGTR |
RES 620K OHM 1/10W 5% 0603 SMD - 9C06031A6203JLHFT (311-620KGTR-ND) - Resistors
Related parts Resistors:RES 620K OHM 1/10W 5% 0603 SMD - 9C06031A6203JLHFT
Order 'res 620k ohm 1/10w 5% 0603 smd - 9C06031A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KGCT-ND.
RES 620K OHM 1/10W 5% 0603 SMD - 9C06031A6203JLHFT
Order 'res 620k ohm 1/10w 5% 0603 smd - 9C06031A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KGDKR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - 9C06031A6203JLHFT
Order 'res 620k ohm 1/10w 5% 0603 smd - 9C06031A6203JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KGTR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - RC0603JR-07620KL
Order 'res 620k ohm 1/10w 5% 0603 smd - RC0603JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KGRCT-ND.
RES 620K OHM 1/10W 5% 0603 SMD - RC0603JR-07620KL
Order 'res 620k ohm 1/10w 5% 0603 smd - RC0603JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KGRDKR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - RC0603JR-07620KL
Order 'res 620k ohm 1/10w 5% 0603 smd - RC0603JR-07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KGRTR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - CRCW0603620KJNEA
Order 'res 620k ohm 1/10w 5% 0603 smd - CRCW0603620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KGCT-ND.
RES 620K OHM 1/10W 5% 0603 SMD - CRCW0603620KJNEA
Order 'res 620k ohm 1/10w 5% 0603 smd - CRCW0603620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KGDKR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - CRCW0603620KJNEA
Order 'res 620k ohm 1/10w 5% 0603 smd - CRCW0603620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620KGTR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - CRCW0603620KJNTA
Order 'res 620k ohm 1/10w 5% 0603 smd - CRCW0603620KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603620KJNTA-ND.
RES 620K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ624V
Order 'res 620k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ624V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KGCT-ND.
RES 620K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ624V
Order 'res 620k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ624V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KGDKR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ624V
Order 'res 620k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ624V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620KGTR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - MCR03EZPJ624
Order 'res 620k ohm 1/10w 5% 0603 smd - MCR03EZPJ624' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM620KGCT-ND.
RES 620K OHM 1/10W 5% 0603 SMD - MCR03EZPJ624
Order 'res 620k ohm 1/10w 5% 0603 smd - MCR03EZPJ624' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM620KGDKR-ND.
Send this link via E-Mail
Help With This Screen