RES 62.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0762KL - Resistors
| Digi-Key Part Number | 311-62.0KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0762KL | |||
| Description | RES 62.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 15400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0762KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 62.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0762KL RC1206FR0762KL 311 62 0KFRCT ND 311620KFRCTND 311-62.0KFRCT |
RC1206FR-0762KL Specification Sheet
RES 62.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0762KL (311-62.0KFRCT-ND) - Resistors
Related parts Resistors :RES 62K OHM 1/4W 5% 1206 SMD - RC1206JR-0762KL
Order 'res 62k ohm 1/4w 5% 1206 smd - RC1206JR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KERCT-ND.
RES 62K OHM 1/4W 5% 1206 SMD - RC1206JR-0762KL
Order 'res 62k ohm 1/4w 5% 1206 smd - RC1206JR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62KERDKR-ND.
RES 62K OHM 1/4W 5% 1206 SMD - RC1206JR-0762KL
Order 'res 62k ohm 1/4w 5% 1206 smd - RC1206JR-0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62KERTR-ND.
RES 620K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ624U
Order 'res 620k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ624U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KWCT-ND.
RES 620K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ624U
Order 'res 620k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ624U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P620KWTR-ND.
RES 620K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ624U
Order 'res 620k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ624U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P620KWDKR-ND.
RES 62.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0762KL
Order 'res 62.0k ohm 1/4w 1% 1206 smd - RC1206FR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62.0KFRCT-ND.
RES 62.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0762KL
Order 'res 62.0k ohm 1/4w 1% 1206 smd - RC1206FR-0762KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62.0KFRDKR-ND.
RES 62.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0762KL
Order 'res 62.0k ohm 1/4w 1% 1206 smd - RC1206FR-0762KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62.0KFRTR-ND.
RES 620K OHM 1/4W 5% 1206 SMD - 9C12063A6203JLHFT
Order 'res 620k ohm 1/4w 5% 1206 smd - 9C12063A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KECT-ND.
RES 620K OHM 1/4W 5% 1206 SMD - 9C12063A6203JLHFT
Order 'res 620k ohm 1/4w 5% 1206 smd - 9C12063A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KEDKR-ND.
RES 620K OHM 1/4W 5% 1206 SMD - RC1206JR-07620KL
Order 'res 620k ohm 1/4w 5% 1206 smd - RC1206JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KERCT-ND.
RES 620K OHM 1/4W 5% 1206 SMD - RC1206JR-07620KL
Order 'res 620k ohm 1/4w 5% 1206 smd - RC1206JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KERDKR-ND.
RES 620K OHM 1/4W 5% 1206 SMD - RC1206JR-07620KL
Order 'res 620k ohm 1/4w 5% 1206 smd - RC1206JR-07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KERTR-ND.
RES 620K OHM 1/4W 5% 1206 SMD - 9C12063A6203JLHFT
Order 'res 620k ohm 1/4w 5% 1206 smd - 9C12063A6203JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KETR-ND.
Send this link via E-Mail
Help With This Screen
