RES 620K OHM 1/8W 1% 0805 SMD - 9C08052A6203FKHFT
| Digi-Key Part Number | 311-620KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A6203FKHFT | |||
| Description | RES 620K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6203FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 620K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6203FKHFT 9C08052A6203FKHFT 311 620KCDKR ND 311620KCDKRND 311-620KCDKR |
RES 620K OHM 1/8W 1% 0805 SMD - 9C08052A6203FKHFT (311-620KCDKR-ND)
Related parts :RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KACT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KADKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARCT-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARDKR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KARTR-ND.
RES 620K OHM 1/8W 5% 0805 SMD - 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KATR-ND.
RES 6.20K OHM 1/8W .1% SMD 0805 - 9T08052A6201BAHFT
Order 'res 6.20k ohm 1/8w .1% smd 0805 - 9T08052A6201BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201BAHFT-ND.
RES 6.20K OHM 1/8W .1% SMD 0805 - 9T08052A6201BBHFT
Order 'res 6.20k ohm 1/8w .1% smd 0805 - 9T08052A6201BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201BBHFT-ND.
RES 6.20K OHM 1/8W .25% SMD 0805 - 9T08052A6201CAHFT
Order 'res 6.20k ohm 1/8w .25% smd 0805 - 9T08052A6201CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201CAHFT-ND.
RES 6.20K OHM 1/8W .25% SMD 0805 - 9T08052A6201CBHFT
Order 'res 6.20k ohm 1/8w .25% smd 0805 - 9T08052A6201CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201CBHFT-ND.
RES 6.20K OHM 1/8W .5% SMD 0805 - 9T08052A6201DAHFT
Order 'res 6.20k ohm 1/8w .5% smd 0805 - 9T08052A6201DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201DAHFT-ND.
RES 6.20K OHM 1/8W .5% SMD 0805 - 9T08052A6201DBHFT
Order 'res 6.20k ohm 1/8w .5% smd 0805 - 9T08052A6201DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201DBHFT-ND.
RES 6.20K OHM 1/8W 1% SMD 0805 - 9T08052A6201FBHFT
Order 'res 6.20k ohm 1/8w 1% smd 0805 - 9T08052A6201FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201FBHFT-ND.
RES 62.0K OHM 1/8W .1% SMD 0805 - 9T08052A6202BAHFT
Order 'res 62.0k ohm 1/8w .1% smd 0805 - 9T08052A6202BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6202BAHFT-ND.
RES 62.0K OHM 1/8W .1% SMD 0805 - 9T08052A6202BBHFT
Order 'res 62.0k ohm 1/8w .1% smd 0805 - 9T08052A6202BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6202BBHFT-ND.
Send this link via E-Mail
Help With This Screen