RES 62.0 OHM 1/4W 1% 1206 SMD - 9C12063A62R0FKHFT
| Digi-Key Part Number | 311-62.0FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00720 .00648 .00576 .00480 .00398 .00360 .00324 |
Extended Price
36.00 64.80 144.00 240.00 398.00 900.00 1620.00 |
| Manufacturer Part Number | 9C12063A62R0FKHFT | |||
| Description | RES 62.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A62R0FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A62R0FKHFT 9C12063A62R0FKHFT 311 62 0FTR ND 311620FTRND 311-62.0FTR |
RES 62.0 OHM 1/4W 1% 1206 SMD - 9C12063A62R0FKHFT (311-62.0FTR-ND)
Related parts :RES 620 OHM 3/4W 5% 2010 SMD - RMCF 1/2 620 5% R
Order 'res 620 ohm 3/4w 5% 2010 smd - RMCF 1/2 620 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/26205%R-ND.
RES 620 OHM 1/4W 5% 1206 SMD - 9C12063A6200JLHFT
Order 'res 620 ohm 1/4w 5% 1206 smd - 9C12063A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ECT-ND.
RES 620 OHM 1/4W 5% 1206 SMD - 9C12063A6200JLHFT
Order 'res 620 ohm 1/4w 5% 1206 smd - 9C12063A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620EDKR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - RC1206JR-07620RL
Order 'res 620 ohm 1/4w 5% 1206 smd - RC1206JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ERCT-ND.
RES 620 OHM 1/4W 5% 1206 SMD - RC1206JR-07620RL
Order 'res 620 ohm 1/4w 5% 1206 smd - RC1206JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ERDKR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - RC1206JR-07620RL
Order 'res 620 ohm 1/4w 5% 1206 smd - RC1206JR-07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ERTR-ND.
RES 620 OHM 1/4W 5% 1206 SMD - 9C12063A6200JLHFT
Order 'res 620 ohm 1/4w 5% 1206 smd - 9C12063A6200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ETR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
Send this link via E-Mail
Help With This Screen