RES 6.20 OHM 1/8W 1% 0805 SMD - 9C08052A6R20FGHFT - Resistors
| Digi-Key Part Number | 311-6.20CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A6R20FGHFT | |||
| Description | RES 6.20 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6R20FGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.20 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6R20FGHFT 9C08052A6R20FGHFT 311 6 20CTR ND 311620CTRND 311-6.20CTR |
RES 6.20 OHM 1/8W 1% 0805 SMD - 9C08052A6R20FGHFT (311-6.20CTR-ND) - Resistors
Related parts Resistors:RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ACT-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ADKR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ARCT-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ARDKR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ARTR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ATR-ND.
RES 620 OHM 1/8W .1% SMD 0805 - 9T08052A6200BAHFT
Order 'res 620 ohm 1/8w .1% smd 0805 - 9T08052A6200BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200BAHFT-ND.
RES 620 OHM 1/8W .1% SMD 0805 - 9T08052A6200BBHFT
Order 'res 620 ohm 1/8w .1% smd 0805 - 9T08052A6200BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200BBHFT-ND.
RES 620 OHM 1/8W .25% SMD 0805 - 9T08052A6200CAHFT
Order 'res 620 ohm 1/8w .25% smd 0805 - 9T08052A6200CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200CAHFT-ND.
RES 620 OHM 1/8W .25% SMD 0805 - 9T08052A6200CBHFT
Order 'res 620 ohm 1/8w .25% smd 0805 - 9T08052A6200CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200CBHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DAHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DAHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DBHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DBHFT-ND.
RES 620 OHM 1/8W 1% SMD 0805 - 9T08052A6200FBHFT
Order 'res 620 ohm 1/8w 1% smd 0805 - 9T08052A6200FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200FBHFT-ND.
RES 62.0 OHM 1/8W .1% SMD 0805 - 9T08052A62R0BAHFT
Order 'res 62.0 ohm 1/8w .1% smd 0805 - 9T08052A62R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A62R0BAHFT-ND.
RES 62.0 OHM 1/8W .1% SMD 0805 - 9T08052A62R0BBHFT
Order 'res 62.0 ohm 1/8w .1% smd 0805 - 9T08052A62R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A62R0BBHFT-ND.
Send this link via E-Mail
Help With This Screen