RES 62.0 OHM 1/8W 1% 0805 SMD - 9C08052A62R0FKHFT
| Digi-Key Part Number | 311-62.0CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A62R0FKHFT | |||
| Description | RES 62.0 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A62R0FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A62R0FKHFT 9C08052A62R0FKHFT 311 62 0CCT ND 311620CCTND 311-62.0CCT |
RES 62.0 OHM 1/8W 1% 0805 SMD - 9C08052A62R0FKHFT (311-62.0CCT-ND)
Related parts :RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ACT-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ADKR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ARCT-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ARDKR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ARTR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ATR-ND.
RES 620 OHM 1/8W 1% 0805 SMD - 9C08052A6200FKHFT
Order 'res 620 ohm 1/8w 1% 0805 smd - 9C08052A6200FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620CTR-ND.
RES 6.20 OHM 1/8W 1% 0805 SMD - 9C08052A6R20FGHFT
Order 'res 6.20 ohm 1/8w 1% 0805 smd - 9C08052A6R20FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.20CTR-ND.
RES 620 OHM 1/8W .1% SMD 0805 - 9T08052A6200BAHFT
Order 'res 620 ohm 1/8w .1% smd 0805 - 9T08052A6200BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200BAHFT-ND.
RES 620 OHM 1/8W .1% SMD 0805 - 9T08052A6200BBHFT
Order 'res 620 ohm 1/8w .1% smd 0805 - 9T08052A6200BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200BBHFT-ND.
RES 620 OHM 1/8W .25% SMD 0805 - 9T08052A6200CAHFT
Order 'res 620 ohm 1/8w .25% smd 0805 - 9T08052A6200CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200CAHFT-ND.
RES 620 OHM 1/8W .25% SMD 0805 - 9T08052A6200CBHFT
Order 'res 620 ohm 1/8w .25% smd 0805 - 9T08052A6200CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200CBHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DAHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DAHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DBHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DBHFT-ND.
RES 620 OHM 1/8W 1% SMD 0805 - 9T08052A6200FBHFT
Order 'res 620 ohm 1/8w 1% smd 0805 - 9T08052A6200FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200FBHFT-ND.
Send this link via E-Mail
Help With This Screen