61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A6192FKHFT
RES 61.9K OHM 1/10W 1% 0603 SMD - 9C06031A6192FKHFT - Resistors
| Digi-Key Part Number | 311-61.9KHTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C06031A6192FKHFT | |||
| Description | RES 61.9K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A6192FKHFT
| Technical/Catalog Information | 9C06031A6192FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 61.9K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A6192FKHFT 9C06031A6192FKHFT 311 61 9KHTR ND 311619KHTRND 311-61.9KHTR |
9C06031A6192FKHFT Specification Sheet
RES 61.9K OHM 1/10W 1% 0603 SMD - 9C06031A6192FKHFT (311-61.9KHTR-ND) - Resistors
Related parts 61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A6192FKHFT619K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6193FKHFT
Order 'res 619k ohm 1/10w 1% 0603 smd - 9C06031A6193FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-619KHCT-ND.
6.19K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6191FKHFT
Order 'res 6.19k ohm 1/10w 1% 0603 smd - 9C06031A6191FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.19KHCT-ND.
61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6192FKHFT
Order 'res 61.9k ohm 1/10w 1% 0603 smd - 9C06031A6192FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9KHCT-ND.
6.19K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6191FKHFT
Order 'res 6.19k ohm 1/10w 1% 0603 smd - 9C06031A6191FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.19KHDKR-ND.
619K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6193FKHFT
Order 'res 619k ohm 1/10w 1% 0603 smd - 9C06031A6193FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-619KHDKR-ND.
61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A6192FKHFT
Order 'res 61.9k ohm 1/10w 1% 0603 smd - 9C06031A6192FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9KHDKR-ND.
6.19K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-076K19L
Order 'res 6.19k ohm 1/10w 1% 0603 smd - RC0603FR-076K19L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.19KHRCT-ND.
61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0761K9L
Order 'res 61.9k ohm 1/10w 1% 0603 smd - RC0603FR-0761K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9KHRCT-ND.
619K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07619KL
Order 'res 619k ohm 1/10w 1% 0603 smd - RC0603FR-07619KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-619KHRCT-ND.
619K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07619KL
Order 'res 619k ohm 1/10w 1% 0603 smd - RC0603FR-07619KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-619KHRDKR-ND.
61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0761K9L
Order 'res 61.9k ohm 1/10w 1% 0603 smd - RC0603FR-0761K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9KHRDKR-ND.
6.19K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-076K19L
Order 'res 6.19k ohm 1/10w 1% 0603 smd - RC0603FR-076K19L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.19KHRDKR-ND.
61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-0761K9L
Order 'res 61.9k ohm 1/10w 1% 0603 smd - RC0603FR-0761K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-61.9KHRTR-ND.
6.19K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-076K19L
Order 'res 6.19k ohm 1/10w 1% 0603 smd - RC0603FR-076K19L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.19KHRTR-ND.
619K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07619KL
Order 'res 619k ohm 1/10w 1% 0603 smd - RC0603FR-07619KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-619KHRTR-ND.
Options for 61.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A6192FKHFT
Send this link via E-Mail
Help With This Screen
