RES 619K OHM 1/10W 1% 0603 SMD - 9C06031A6193FKHFT - Resistors
| Digi-Key Part Number | 311-619KHDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A6193FKHFT | |||
| Description | RES 619K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A6193FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 619K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A6193FKHFT 9C06031A6193FKHFT 311 619KHDKR ND 311619KHDKRND 311-619KHDKR |
RES 619K OHM 1/10W 1% 0603 SMD - 9C06031A6193FKHFT (311-619KHDKR-ND) - Resistors
Related parts Resistors:RES 61.9K OHM 1/10W .5% 0603 SMD - RT0603DRD0761K9L
Order 'res 61.9k ohm 1/10w .5% 0603 smd - RT0603DRD0761K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-61.9KDCT-ND.
RES 61.9K OHM 1/10W .5% 0603 SMD - RT0603DRD0761K9L
Order 'res 61.9k ohm 1/10w .5% 0603 smd - RT0603DRD0761K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-61.9KDTR-ND.
RES 6.19K OHM 1/10W .1% SMD 0603 - 9T06031A6191BAHFT
Order 'res 6.19k ohm 1/10w .1% smd 0603 - 9T06031A6191BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6191BAHFT-ND.
RES 6.19K OHM 1/10W .5% SMD 0603 - 9T06031A6191DAHFT
Order 'res 6.19k ohm 1/10w .5% smd 0603 - 9T06031A6191DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6191DAHFT-ND.
RES 6.19K OHM 1/10W .5% SMD 0603 - 9T06031A6191DBHFT
Order 'res 6.19k ohm 1/10w .5% smd 0603 - 9T06031A6191DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6191DBHFT-ND.
RES 6.19K OHM 1/10W 1% SMD 0603 - 9T06031A6191FBHFT
Order 'res 6.19k ohm 1/10w 1% smd 0603 - 9T06031A6191FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6191FBHFT-ND.
RES 61.9K OHM 1/10W .1% SMD 0603 - 9T06031A6192BAHFT
Order 'res 61.9k ohm 1/10w .1% smd 0603 - 9T06031A6192BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6192BAHFT-ND.
RES 61.9K OHM 1/10W .5% SMD 0603 - 9T06031A6192DAHFT
Order 'res 61.9k ohm 1/10w .5% smd 0603 - 9T06031A6192DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6192DAHFT-ND.
RES 61.9K OHM 1/10W .5% SMD 0603 - 9T06031A6192DBHFT
Order 'res 61.9k ohm 1/10w .5% smd 0603 - 9T06031A6192DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6192DBHFT-ND.
RES 61.9K OHM 1/10W 1% SMD 0603 - 9T06031A6192FBHFT
Order 'res 61.9k ohm 1/10w 1% smd 0603 - 9T06031A6192FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6192FBHFT-ND.
RES 61.9K OHM 1/10W .1% SMD 0603 - RT0603BRD0761K9L
Order 'res 61.9k ohm 1/10w .1% smd 0603 - RT0603BRD0761K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0761K9L-ND.
RES 6.19K OHM 1/10W .1% SMD 0603 - RT0603BRD076K19L
Order 'res 6.19k ohm 1/10w .1% smd 0603 - RT0603BRD076K19L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD076K19L-ND.
RES 6.19K OHM 1/10W .5% SMD 0603 - RT0603DRD076K19L
Order 'res 6.19k ohm 1/10w .5% smd 0603 - RT0603DRD076K19L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD076K19L-ND.
RES 61.9K OHM 1/10W .5% SMD 0603 - RT0603DRE0761K9L
Order 'res 61.9k ohm 1/10w .5% smd 0603 - RT0603DRE0761K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0761K9L-ND.
RES 6.19K OHM 1/10W .5% SMD 0603 - RT0603DRE076K19L
Order 'res 6.19k ohm 1/10w .5% smd 0603 - RT0603DRE076K19L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE076K19L-ND.
Send this link via E-Mail
Help With This Screen