BOX 5.63 X 3.25 X 2.51 GRY - 153-I GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR153-IG-ND |
1 25 50 100 250 500 |
8.32000 6.60000 5.67600 5.01600 4.48800 3.96000 |
Extended Price
8.32 165.00 283.80 501.60 1122.00 1980.00 |
| Manufacturer Part Number | 153-I GRAY | |||
| Description | BOX 5.63 X 3.25 X 2.51 GRY | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 153-I GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides |
| Features | PCB Supports |
| Material | Plastic - ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.51" H (143mm x 82.55mm x 63.75mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
153 I GRAY 153I GRAY SR153 IG ND SR153IGND SR153-IG |
153-I GRAY Specification Sheet
BOX 5.63 X 3.25 X 2.51 GRY - 153-I GRAY (SR153-IG-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 5.63 X 3.25 X 2.51 GRY - 153-I GRAY
Order 'box 5.63 x 3.25 x 2.51 gry - 153-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-IG-ND.
BOX 5.63 X 3.25 X 2.51 GRY - 153 GRAY
Order 'box 5.63 x 3.25 x 2.51 gry - 153 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153G-ND.
BOX 5.63 X 3.25 X 2.51 BLUE - 153-BLUE
Order 'box 5.63 x 3.25 x 2.51 blue - 153-BLUE' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number 153-BLUE-ND.
BOX 5.63 X 3.25 X 2.51 AMD - 153 ALMOND
Order 'box 5.63 x 3.25 x 2.51 amd - 153 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153A-ND.
BOX 5.63 X 3.25 X 2.51 BLK - 153 BLACK
Order 'box 5.63 x 3.25 x 2.51 blk - 153 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153B-ND.
BOX 5.63 X 3.25 X 2.51 AMD - 153-I ALMOND
Order 'box 5.63 x 3.25 x 2.51 amd - 153-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-IA-ND.
BOX 5.63 X 3.25 X 2.51 BLK - 153-I BLACK
Order 'box 5.63 x 3.25 x 2.51 blk - 153-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-IB-ND.
BOX 5.63 X 3.26 X .91 GRY - 051 GRAY
Order 'box 5.63 x 3.26 x .91 gry - 051 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051G-ND.
BOX 5.63X3.25X2.51 WALL MT GRY - 153-W GRAY
Order 'box 5.63x3.25x2.51 wall mt gry - 153-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WG-ND.
BOX 5.63X3.25X2.51 WALL MT GRY - 153-WI GRAY
Order 'box 5.63x3.25x2.51 wall mt gry - 153-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WIG-ND.
BOX 4.1 X 2.6 X 1.51 GRY - 211-I GRAY BULK
Order 'box 4.1 x 2.6 x 1.51 gry - 211-I GRAY BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 211-I GRAY BULK-ND.
BOX 2.13 X 1.38 X.58 PLASTIC GRY - C-4 GRAY
Order 'box 2.13 x 1.38 x.58 plastic gry - C-4 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4G-ND.
BOX 2.26 X 1.61 X.75 PLASTIC GRY - C-6 GRAY
Order 'box 2.26 x 1.61 x.75 plastic gry - C-6 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6G-ND.
BOX 2.40 X 1.85 X.93 PLASTIC GRY - C-8 GRAY
Order 'box 2.40 x 1.85 x.93 plastic gry - C-8 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8G-ND.
BOX 4.1 X 2.6 X .91 GRY - 021-I GRAY
Order 'box 4.1 x 2.6 x .91 gry - 021-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IG-ND.
Send this link via E-Mail
Help With This Screen