Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K - Capacitors

Digi-Key Part Number PCC1893DKR-ND
Price Break
1
10
100
500
1000
Unit Price
.58000
.36000
.12970
.06628
.04683
Extended Price
0.58
3.60
12.97
33.14
46.83
Manufacturer Part NumberECJ-3YB1E105K
DescriptionCAP 1UF 25V CERAMIC X7R 1206
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-3YB1E105K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 25V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 3YB1E105K
ECJ3YB1E105K
PCC1893DKR ND
PCC1893DKRND
PCC1893DKR

ECJ-3YB1E105K Specification Sheet

Image of CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K

CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K (PCC1893DKR-ND) - Capacitors

Related parts Capacitors :
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
 Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1893CT-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
 Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1893DKR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
 Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
 Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883CT-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
 Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883DKR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
 Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828DKR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870CT-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870DKR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
 Order 'cap 1uf 16v ceramic x7r 1206 - ECJ-3YB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1882CT-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
 Order 'cap 1uf 16v ceramic x7r 1206 - ECJ-3YB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1882TR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
 Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K Next: CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K