CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K - Capacitors
| Digi-Key Part Number | PCC1891TR-ND |
2000 6000 10000 24000 50000 100000 |
.05404 .05103 .04803 .04503 .04203 .03903 |
Extended Price
108.08 306.18 480.30 1080.72 2101.50 3903.00 |
| Manufacturer Part Number | ECJ-3YB1E474K | |||
| Description | CAP .47UF 25V CERAMIC X7R 1206 | |||
| Quantity Available | 84000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3YB1E474K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3YB1E474K ECJ3YB1E474K PCC1891TR ND PCC1891TRND PCC1891TR |
ECJ-3YB1E474K Specification Sheet
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K (PCC1891TR-ND) - Capacitors
Related parts Capacitors :CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891CT-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1891TR-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891DKR-ND.
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K
Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1878CT-ND.
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K
Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1878DKR-ND.
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K
Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1878TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883CT-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883DKR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884CT-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884DKR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1884TR-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1885CT-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1885DKR-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1885TR-ND.
Send this link via E-Mail
Help With This Screen