Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K - Capacitors

Digi-Key Part Number PCC1891CT-ND
Price Break
1
10
100
500
1000
Unit Price
.27000
.24000
.15010
.09606
.07505
Extended Price
0.27
2.40
15.01
48.03
75.05
Manufacturer Part NumberECJ-3YB1E474K
DescriptionCAP .47UF 25V CERAMIC X7R 1206
Quantity Available 86278
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-3YB1E474K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated 25V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 3YB1E474K
ECJ3YB1E474K
PCC1891CT ND
PCC1891CTND
PCC1891CT

ECJ-3YB1E474K Specification Sheet

Image of CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K

CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K (PCC1891CT-ND) - Capacitors

Related parts Capacitors :
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
 Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891CT-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
 Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1891TR-ND.
CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K
 Order 'cap .47uf 25v ceramic x7r 1206 - ECJ-3YB1E474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1891DKR-ND.
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K
 Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1878CT-ND.
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K
 Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1878DKR-ND.
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K
 Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1878TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
 Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883CT-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
 Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883DKR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
 Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
 Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884CT-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
 Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884DKR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
 Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1884TR-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
 Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1885CT-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
 Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1885DKR-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
 Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1885TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .47UF 25V CERAMIC SMD - CC1210KKX7R8BB474 Next: CAP .47UF 25V CERAMIC X7R 1206 - ECJ-3YB1E474K