CAP .39UF 25V CERAMIC X7R 1206 - ECJ-3YB1E394K - Capacitors
| Digi-Key Part Number | PCC1890CT-ND |
1 10 100 500 1000 |
.55000 .49200 .30780 .19700 .15390 |
Extended Price
0.55 4.92 30.78 98.50 153.90 |
| Manufacturer Part Number | ECJ-3YB1E394K | |||
| Description | CAP .39UF 25V CERAMIC X7R 1206 | |||
| Quantity Available | 11747 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3YB1E394K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.39µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3YB1E394K ECJ3YB1E394K PCC1890CT ND PCC1890CTND PCC1890CT |
ECJ-3YB1E394K Specification Sheet
CAP .39UF 25V CERAMIC X7R 1206 - ECJ-3YB1E394K (PCC1890CT-ND) - Capacitors
Related parts Capacitors :CAP .39UF 25V CERAMIC X7R 1206 - ECJ-3YB1E394K
Order 'cap .39uf 25v ceramic x7r 1206 - ECJ-3YB1E394K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1890CT-ND.
CAP .39UF 25V CERAMIC X7R 1206 - ECJ-3YB1E394K
Order 'cap .39uf 25v ceramic x7r 1206 - ECJ-3YB1E394K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1890TR-ND.
CAP .39UF 25V CERAMIC X7R 1206 - ECJ-3YB1E394K
Order 'cap .39uf 25v ceramic x7r 1206 - ECJ-3YB1E394K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1890DKR-ND.
CAP .39UF 16V CERAMIC X7R 1206 - ECJ-3VB1C394K
Order 'cap .39uf 16v ceramic x7r 1206 - ECJ-3VB1C394K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1877CT-ND.
CAP .39UF 16V CERAMIC X7R 1206 - ECJ-3VB1C394K
Order 'cap .39uf 16v ceramic x7r 1206 - ECJ-3VB1C394K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1877DKR-ND.
CAP .39UF 16V CERAMIC X7R 1206 - ECJ-3VB1C394K
Order 'cap .39uf 16v ceramic x7r 1206 - ECJ-3VB1C394K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1877TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883CT-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883DKR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884CT-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884DKR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1884TR-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1885CT-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1885DKR-ND.
CAP .15UF 25V CERAMIC X7R 1206 - ECJ-3VB1E154K
Order 'cap .15uf 25v ceramic x7r 1206 - ECJ-3VB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1885TR-ND.
Send this link via E-Mail
Help With This Screen