Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT - Resistors

Digi-Key Part Number 311-604HCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part Number9C06031A6040FKHFT
DescriptionRES 604 OHM 1/10W 1% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A6040FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms604
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A6040FKHFT
9C06031A6040FKHFT
311 604HCT ND
311604HCTND
311-604HCT


Image of RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT

RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT (311-604HCT-ND) - Resistors

Related parts Resistors:
RES 604 OHM 1/10W .5% 0603 SMD - RT0603DRD07604RL
 Order 'res 604 ohm 1/10w .5% 0603 smd - RT0603DRD07604RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-604DCT-ND.
RES 604 OHM 1/10W .5% 0603 SMD - RT0603DRD07604RL
 Order 'res 604 ohm 1/10w .5% 0603 smd - RT0603DRD07604RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-604DTR-ND.
RES 604 OHM 1/10W .1% SMD 0603 - 9T06031A6040BAHFT
 Order 'res 604 ohm 1/10w .1% smd 0603 - 9T06031A6040BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040BAHFT-ND.
RES 604 OHM 1/10W .1% SMD 0603 - 9T06031A6040BBHFT
 Order 'res 604 ohm 1/10w .1% smd 0603 - 9T06031A6040BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040BBHFT-ND.
RES 604 OHM 1/10W .25% SMD 0603 - 9T06031A6040CAHFT
 Order 'res 604 ohm 1/10w .25% smd 0603 - 9T06031A6040CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040CAHFT-ND.
RES 604 OHM 1/10W .25% SMD 0603 - 9T06031A6040CBHFT
 Order 'res 604 ohm 1/10w .25% smd 0603 - 9T06031A6040CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040CBHFT-ND.
RES 604 OHM 1/10W .5% SMD 0603 - 9T06031A6040DAHFT
 Order 'res 604 ohm 1/10w .5% smd 0603 - 9T06031A6040DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040DAHFT-ND.
RES 604 OHM 1/10W .5% SMD 0603 - 9T06031A6040DBHFT
 Order 'res 604 ohm 1/10w .5% smd 0603 - 9T06031A6040DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040DBHFT-ND.
RES 604 OHM 1/10W 1% SMD 0603 - 9T06031A6040FBHFT
 Order 'res 604 ohm 1/10w 1% smd 0603 - 9T06031A6040FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040FBHFT-ND.
RES 60.4 OHM 1/10W .1% SMD 0603 - 9T06031A60R4BAHFT
 Order 'res 60.4 ohm 1/10w .1% smd 0603 - 9T06031A60R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4BAHFT-ND.
RES 60.4 OHM 1/10W .1% SMD 0603 - 9T06031A60R4BBHFT
 Order 'res 60.4 ohm 1/10w .1% smd 0603 - 9T06031A60R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4BBHFT-ND.
RES 60.4 OHM 1/10W .25% SMD 0603 - 9T06031A60R4CAHFT
 Order 'res 60.4 ohm 1/10w .25% smd 0603 - 9T06031A60R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4CAHFT-ND.
RES 60.4 OHM 1/10W .25% SMD 0603 - 9T06031A60R4CBHFT
 Order 'res 60.4 ohm 1/10w .25% smd 0603 - 9T06031A60R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4CBHFT-ND.
RES 60.4 OHM 1/10W .5% SMD 0603 - 9T06031A60R4DAHFT
 Order 'res 60.4 ohm 1/10w .5% smd 0603 - 9T06031A60R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4DAHFT-ND.
RES 60.4 OHM 1/10W .5% SMD 0603 - 9T06031A60R4DBHFT
 Order 'res 60.4 ohm 1/10w .5% smd 0603 - 9T06031A60R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4DBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 604 OHM 1/10W 0.1% 0603 - TNPW0603604RBETA Next: RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT