RES 60.4 OHM 1/10W 1% 0603 SMD - 9C06031A60R4FKHFT - Resistors
| Digi-Key Part Number | 311-60.4HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A60R4FKHFT | |||
| Description | RES 60.4 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A60R4FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 60.4 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A60R4FKHFT 9C06031A60R4FKHFT 311 60 4HCT ND 311604HCTND 311-60.4HCT |
RES 60.4 OHM 1/10W 1% 0603 SMD - 9C06031A60R4FKHFT (311-60.4HCT-ND) - Resistors
Related parts Resistors:RES 604 OHM 1/10W 1% 0603 SMD - 9C06031A6040FKHFT
Order 'res 604 ohm 1/10w 1% 0603 smd - 9C06031A6040FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-604HTR-ND.
RES 604 OHM 1/10W .5% 0603 SMD - RT0603DRD07604RL
Order 'res 604 ohm 1/10w .5% 0603 smd - RT0603DRD07604RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-604DCT-ND.
RES 604 OHM 1/10W .5% 0603 SMD - RT0603DRD07604RL
Order 'res 604 ohm 1/10w .5% 0603 smd - RT0603DRD07604RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-604DTR-ND.
RES 604 OHM 1/10W .1% SMD 0603 - 9T06031A6040BAHFT
Order 'res 604 ohm 1/10w .1% smd 0603 - 9T06031A6040BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040BAHFT-ND.
RES 604 OHM 1/10W .1% SMD 0603 - 9T06031A6040BBHFT
Order 'res 604 ohm 1/10w .1% smd 0603 - 9T06031A6040BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040BBHFT-ND.
RES 604 OHM 1/10W .25% SMD 0603 - 9T06031A6040CAHFT
Order 'res 604 ohm 1/10w .25% smd 0603 - 9T06031A6040CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040CAHFT-ND.
RES 604 OHM 1/10W .25% SMD 0603 - 9T06031A6040CBHFT
Order 'res 604 ohm 1/10w .25% smd 0603 - 9T06031A6040CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040CBHFT-ND.
RES 604 OHM 1/10W .5% SMD 0603 - 9T06031A6040DAHFT
Order 'res 604 ohm 1/10w .5% smd 0603 - 9T06031A6040DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040DAHFT-ND.
RES 604 OHM 1/10W .5% SMD 0603 - 9T06031A6040DBHFT
Order 'res 604 ohm 1/10w .5% smd 0603 - 9T06031A6040DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040DBHFT-ND.
RES 604 OHM 1/10W 1% SMD 0603 - 9T06031A6040FBHFT
Order 'res 604 ohm 1/10w 1% smd 0603 - 9T06031A6040FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6040FBHFT-ND.
RES 60.4 OHM 1/10W .1% SMD 0603 - 9T06031A60R4BAHFT
Order 'res 60.4 ohm 1/10w .1% smd 0603 - 9T06031A60R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4BAHFT-ND.
RES 60.4 OHM 1/10W .1% SMD 0603 - 9T06031A60R4BBHFT
Order 'res 60.4 ohm 1/10w .1% smd 0603 - 9T06031A60R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4BBHFT-ND.
RES 60.4 OHM 1/10W .25% SMD 0603 - 9T06031A60R4CAHFT
Order 'res 60.4 ohm 1/10w .25% smd 0603 - 9T06031A60R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4CAHFT-ND.
RES 60.4 OHM 1/10W .25% SMD 0603 - 9T06031A60R4CBHFT
Order 'res 60.4 ohm 1/10w .25% smd 0603 - 9T06031A60R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4CBHFT-ND.
RES 60.4 OHM 1/10W .5% SMD 0603 - 9T06031A60R4DAHFT
Order 'res 60.4 ohm 1/10w .5% smd 0603 - 9T06031A60R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A60R4DAHFT-ND.
Send this link via E-Mail
Help With This Screen