RES 604 OHM 1/8W 1% 0805 SMD - 9C08052A6040FKHFT - Resistors
| Digi-Key Part Number | 311-604CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A6040FKHFT | |||
| Description | RES 604 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A6040FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 604 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A6040FKHFT 9C08052A6040FKHFT 311 604CTR ND 311604CTRND 311-604CTR |
RES 604 OHM 1/8W 1% 0805 SMD - 9C08052A6040FKHFT (311-604CTR-ND) - Resistors
Related parts Resistors:RES 60.4 OHM 1/8W 1% 0805 SMD - 9C08052A60R4FKHFT
Order 'res 60.4 ohm 1/8w 1% 0805 smd - 9C08052A60R4FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-60.4CTR-ND.
RES 6.04 OHM 1/8W 1% 0805 SMD - 9C08052A6R04FGHFT
Order 'res 6.04 ohm 1/8w 1% 0805 smd - 9C08052A6R04FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.04CTR-ND.
RES 604 OHM 1/8W .1% SMD 0805 - 9T08052A6040BAHFT
Order 'res 604 ohm 1/8w .1% smd 0805 - 9T08052A6040BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040BAHFT-ND.
RES 604 OHM 1/8W .1% SMD 0805 - 9T08052A6040BBHFT
Order 'res 604 ohm 1/8w .1% smd 0805 - 9T08052A6040BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040BBHFT-ND.
RES 604 OHM 1/8W .25% SMD 0805 - 9T08052A6040CAHFT
Order 'res 604 ohm 1/8w .25% smd 0805 - 9T08052A6040CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040CAHFT-ND.
RES 604 OHM 1/8W .25% SMD 0805 - 9T08052A6040CBHFT
Order 'res 604 ohm 1/8w .25% smd 0805 - 9T08052A6040CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040CBHFT-ND.
RES 604 OHM 1/8W .5% SMD 0805 - 9T08052A6040DAHFT
Order 'res 604 ohm 1/8w .5% smd 0805 - 9T08052A6040DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040DAHFT-ND.
RES 604 OHM 1/8W .5% SMD 0805 - 9T08052A6040DBHFT
Order 'res 604 ohm 1/8w .5% smd 0805 - 9T08052A6040DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040DBHFT-ND.
RES 604 OHM 1/8W 1% SMD 0805 - 9T08052A6040FBHFT
Order 'res 604 ohm 1/8w 1% smd 0805 - 9T08052A6040FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6040FBHFT-ND.
RES 60.4 OHM 1/8W .1% SMD 0805 - 9T08052A60R4BAHFT
Order 'res 60.4 ohm 1/8w .1% smd 0805 - 9T08052A60R4BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4BAHFT-ND.
RES 60.4 OHM 1/8W .1% SMD 0805 - 9T08052A60R4BBHFT
Order 'res 60.4 ohm 1/8w .1% smd 0805 - 9T08052A60R4BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4BBHFT-ND.
RES 60.4 OHM 1/8W .25% SMD 0805 - 9T08052A60R4CAHFT
Order 'res 60.4 ohm 1/8w .25% smd 0805 - 9T08052A60R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4CAHFT-ND.
RES 60.4 OHM 1/8W .25% SMD 0805 - 9T08052A60R4CBHFT
Order 'res 60.4 ohm 1/8w .25% smd 0805 - 9T08052A60R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4CBHFT-ND.
RES 60.4 OHM 1/8W .5% SMD 0805 - 9T08052A60R4DAHFT
Order 'res 60.4 ohm 1/8w .5% smd 0805 - 9T08052A60R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4DAHFT-ND.
RES 60.4 OHM 1/8W .5% SMD 0805 - 9T08052A60R4DBHFT
Order 'res 60.4 ohm 1/8w .5% smd 0805 - 9T08052A60R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A60R4DBHFT-ND.
Send this link via E-Mail
Help With This Screen