RES 59.0K OHM 1/8W 1% 0805 SMD - 9C08052A5902FKHFT - Resistors
| Digi-Key Part Number | 311-59.0KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A5902FKHFT | |||
| Description | RES 59.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A5902FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 59.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A5902FKHFT 9C08052A5902FKHFT 311 59 0KCTR ND 311590KCTRND 311-59.0KCTR |
RES 59.0K OHM 1/8W 1% 0805 SMD - 9C08052A5902FKHFT (311-59.0KCTR-ND) - Resistors
Related parts Resistors:RES 5.90K OHM 1/8W .1% SMD 0805 - 9T08052A5901BAHFT
Order 'res 5.90k ohm 1/8w .1% smd 0805 - 9T08052A5901BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901BAHFT-ND.
RES 5.90K OHM 1/8W .1% SMD 0805 - 9T08052A5901BBHFT
Order 'res 5.90k ohm 1/8w .1% smd 0805 - 9T08052A5901BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901BBHFT-ND.
RES 5.90K OHM 1/8W .25% SMD 0805 - 9T08052A5901CAHFT
Order 'res 5.90k ohm 1/8w .25% smd 0805 - 9T08052A5901CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901CAHFT-ND.
RES 5.90K OHM 1/8W .25% SMD 0805 - 9T08052A5901CBHFT
Order 'res 5.90k ohm 1/8w .25% smd 0805 - 9T08052A5901CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901CBHFT-ND.
RES 5.90K OHM 1/8W .5% SMD 0805 - 9T08052A5901DAHFT
Order 'res 5.90k ohm 1/8w .5% smd 0805 - 9T08052A5901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901DAHFT-ND.
RES 5.90K OHM 1/8W .5% SMD 0805 - 9T08052A5901DBHFT
Order 'res 5.90k ohm 1/8w .5% smd 0805 - 9T08052A5901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901DBHFT-ND.
RES 5.90K OHM 1/8W 1% SMD 0805 - 9T08052A5901FBHFT
Order 'res 5.90k ohm 1/8w 1% smd 0805 - 9T08052A5901FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901FBHFT-ND.
RES 59.0K OHM 1/8W .1% SMD 0805 - 9T08052A5902BAHFT
Order 'res 59.0k ohm 1/8w .1% smd 0805 - 9T08052A5902BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902BAHFT-ND.
RES 59.0K OHM 1/8W .1% SMD 0805 - 9T08052A5902BBHFT
Order 'res 59.0k ohm 1/8w .1% smd 0805 - 9T08052A5902BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902BBHFT-ND.
RES 59.0K OHM 1/8W .25% SMD 0805 - 9T08052A5902CAHFT
Order 'res 59.0k ohm 1/8w .25% smd 0805 - 9T08052A5902CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902CAHFT-ND.
RES 59.0K OHM 1/8W .25% SMD 0805 - 9T08052A5902CBHFT
Order 'res 59.0k ohm 1/8w .25% smd 0805 - 9T08052A5902CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902CBHFT-ND.
RES 59.0K OHM 1/8W .5% SMD 0805 - 9T08052A5902DAHFT
Order 'res 59.0k ohm 1/8w .5% smd 0805 - 9T08052A5902DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902DAHFT-ND.
RES 59.0K OHM 1/8W .5% SMD 0805 - 9T08052A5902DBHFT
Order 'res 59.0k ohm 1/8w .5% smd 0805 - 9T08052A5902DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902DBHFT-ND.
RES 59.0K OHM 1/8W 1% SMD 0805 - 9T08052A5902FBHFT
Order 'res 59.0k ohm 1/8w 1% smd 0805 - 9T08052A5902FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902FBHFT-ND.
RES 590K OHM 1/8W .1% SMD 0805 - 9T08052A5903BAHFT
Order 'res 590k ohm 1/8w .1% smd 0805 - 9T08052A5903BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5903BAHFT-ND.
Send this link via E-Mail
Help With This Screen