Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 5.90K OHM 1/8W 1% 0805 SMD - 9C08052A5901FKHFT

Digi-Key Part Number 311-5.90KCTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00540
.00486
.00432
.00360
.00299
.00270
.00243
Extended Price
27.00
48.60
108.00
180.00
299.00
675.00
1215.00
Manufacturer Part Number9C08052A5901FKHFT
DescriptionRES 5.90K OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A5901FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms5.90K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A5901FKHFT
9C08052A5901FKHFT
311 5 90KCTR ND
311590KCTRND
311-5.90KCTR


Image of RES 5.90K OHM 1/8W 1% 0805 SMD - 9C08052A5901FKHFT

RES 5.90K OHM 1/8W 1% 0805 SMD - 9C08052A5901FKHFT (311-5.90KCTR-ND)

Related parts :
RES 59.0K OHM 1/8W 1% 0805 SMD - 9C08052A5902FKHFT
 Order 'res 59.0k ohm 1/8w 1% 0805 smd - 9C08052A5902FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-59.0KCTR-ND.
RES 5.90K OHM 1/8W .1% SMD 0805 - 9T08052A5901BAHFT
 Order 'res 5.90k ohm 1/8w .1% smd 0805 - 9T08052A5901BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901BAHFT-ND.
RES 5.90K OHM 1/8W .1% SMD 0805 - 9T08052A5901BBHFT
 Order 'res 5.90k ohm 1/8w .1% smd 0805 - 9T08052A5901BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901BBHFT-ND.
RES 5.90K OHM 1/8W .25% SMD 0805 - 9T08052A5901CAHFT
 Order 'res 5.90k ohm 1/8w .25% smd 0805 - 9T08052A5901CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901CAHFT-ND.
RES 5.90K OHM 1/8W .25% SMD 0805 - 9T08052A5901CBHFT
 Order 'res 5.90k ohm 1/8w .25% smd 0805 - 9T08052A5901CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901CBHFT-ND.
RES 5.90K OHM 1/8W .5% SMD 0805 - 9T08052A5901DAHFT
 Order 'res 5.90k ohm 1/8w .5% smd 0805 - 9T08052A5901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901DAHFT-ND.
RES 5.90K OHM 1/8W .5% SMD 0805 - 9T08052A5901DBHFT
 Order 'res 5.90k ohm 1/8w .5% smd 0805 - 9T08052A5901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901DBHFT-ND.
RES 5.90K OHM 1/8W 1% SMD 0805 - 9T08052A5901FBHFT
 Order 'res 5.90k ohm 1/8w 1% smd 0805 - 9T08052A5901FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5901FBHFT-ND.
RES 59.0K OHM 1/8W .1% SMD 0805 - 9T08052A5902BAHFT
 Order 'res 59.0k ohm 1/8w .1% smd 0805 - 9T08052A5902BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902BAHFT-ND.
RES 59.0K OHM 1/8W .1% SMD 0805 - 9T08052A5902BBHFT
 Order 'res 59.0k ohm 1/8w .1% smd 0805 - 9T08052A5902BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902BBHFT-ND.
RES 59.0K OHM 1/8W .25% SMD 0805 - 9T08052A5902CAHFT
 Order 'res 59.0k ohm 1/8w .25% smd 0805 - 9T08052A5902CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902CAHFT-ND.
RES 59.0K OHM 1/8W .25% SMD 0805 - 9T08052A5902CBHFT
 Order 'res 59.0k ohm 1/8w .25% smd 0805 - 9T08052A5902CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902CBHFT-ND.
RES 59.0K OHM 1/8W .5% SMD 0805 - 9T08052A5902DAHFT
 Order 'res 59.0k ohm 1/8w .5% smd 0805 - 9T08052A5902DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902DAHFT-ND.
RES 59.0K OHM 1/8W .5% SMD 0805 - 9T08052A5902DBHFT
 Order 'res 59.0k ohm 1/8w .5% smd 0805 - 9T08052A5902DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902DBHFT-ND.
RES 59.0K OHM 1/8W 1% SMD 0805 - 9T08052A5902FBHFT
 Order 'res 59.0k ohm 1/8w 1% smd 0805 - 9T08052A5902FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5902FBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 5.90K OHM 1/8W 1% 0805 SMD - 9C08052A5901FKHFT Next: RES 5.90K OHM 1/8W 1% 0805 SMD - CRCW08055K90FKEA