RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT - Resistors
| Digi-Key Part Number | 311-59.0HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A59R0FKHFT | |||
| Description | RES 59.0 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A59R0FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 59.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A59R0FKHFT 9C06031A59R0FKHFT 311 59 0HTR ND 311590HTRND 311-59.0HTR |
RES 59.0 OHM 1/10W 1% 0603 SMD - 9C06031A59R0FKHFT (311-59.0HTR-ND) - Resistors
Related parts Resistors:RES 590 OHM 1/10W 1% 0603 SMD - 9C06031A5900FKHFT
Order 'res 590 ohm 1/10w 1% 0603 smd - 9C06031A5900FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-590HTR-ND.
RES 590 OHM 1/10W .5% 0603 SMD - RT0603DRD07590RL
Order 'res 590 ohm 1/10w .5% 0603 smd - RT0603DRD07590RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-590DCT-ND.
RES 590 OHM 1/10W .5% 0603 SMD - RT0603DRD07590RL
Order 'res 590 ohm 1/10w .5% 0603 smd - RT0603DRD07590RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-590DTR-ND.
RES 590 OHM 1/10W .1% SMD 0603 - 9T06031A5900BAHFT
Order 'res 590 ohm 1/10w .1% smd 0603 - 9T06031A5900BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900BAHFT-ND.
RES 590 OHM 1/10W .1% SMD 0603 - 9T06031A5900BBHFT
Order 'res 590 ohm 1/10w .1% smd 0603 - 9T06031A5900BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900BBHFT-ND.
RES 590 OHM 1/10W .25% SMD 0603 - 9T06031A5900CAHFT
Order 'res 590 ohm 1/10w .25% smd 0603 - 9T06031A5900CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900CAHFT-ND.
RES 590 OHM 1/10W .25% SMD 0603 - 9T06031A5900CBHFT
Order 'res 590 ohm 1/10w .25% smd 0603 - 9T06031A5900CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900CBHFT-ND.
RES 590 OHM 1/10W .5% SMD 0603 - 9T06031A5900DAHFT
Order 'res 590 ohm 1/10w .5% smd 0603 - 9T06031A5900DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900DAHFT-ND.
RES 590 OHM 1/10W .5% SMD 0603 - 9T06031A5900DBHFT
Order 'res 590 ohm 1/10w .5% smd 0603 - 9T06031A5900DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900DBHFT-ND.
RES 590 OHM 1/10W 1% SMD 0603 - 9T06031A5900FBHFT
Order 'res 590 ohm 1/10w 1% smd 0603 - 9T06031A5900FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5900FBHFT-ND.
RES 59.0 OHM 1/10W .1% SMD 0603 - 9T06031A59R0BAHFT
Order 'res 59.0 ohm 1/10w .1% smd 0603 - 9T06031A59R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A59R0BAHFT-ND.
RES 59.0 OHM 1/10W .1% SMD 0603 - 9T06031A59R0BBHFT
Order 'res 59.0 ohm 1/10w .1% smd 0603 - 9T06031A59R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A59R0BBHFT-ND.
RES 59.0 OHM 1/10W .25% SMD 0603 - 9T06031A59R0CAHFT
Order 'res 59.0 ohm 1/10w .25% smd 0603 - 9T06031A59R0CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A59R0CAHFT-ND.
RES 59.0 OHM 1/10W .25% SMD 0603 - 9T06031A59R0CBHFT
Order 'res 59.0 ohm 1/10w .25% smd 0603 - 9T06031A59R0CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A59R0CBHFT-ND.
RES 59.0 OHM 1/10W .5% SMD 0603 - 9T06031A59R0DAHFT
Order 'res 59.0 ohm 1/10w .5% smd 0603 - 9T06031A59R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A59R0DAHFT-ND.
Send this link via E-Mail
Help With This Screen