CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K - Capacitors
| Digi-Key Part Number | PCC1883DKR-ND |
1 10 100 500 1000 2000 |
.37000 .28500 .16390 .09408 .07413 .05987 |
Extended Price
0.37 2.85 16.39 47.04 74.13 119.74 |
| Manufacturer Part Number | ECJ-3VB1E104K | |||
| Description | CAP .1UF 25V CERAMIC X7R 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3VB1E104K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3VB1E104K ECJ3VB1E104K PCC1883DKR ND PCC1883DKRND PCC1883DKR |
ECJ-3VB1E104K Specification Sheet
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K (PCC1883DKR-ND) - Capacitors
Related parts Capacitors :CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883CT-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1883DKR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1893CT-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1893DKR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828DKR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870CT-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870DKR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
Order 'cap 1uf 16v ceramic x7r 1206 - ECJ-3YB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1882CT-ND.
CAP 1UF 16V CERAMIC X7R 1206 - ECJ-3YB1C105K
Order 'cap 1uf 16v ceramic x7r 1206 - ECJ-3YB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1882TR-ND.
CAP .12UF 25V CERAMIC X7R 1206 - ECJ-3VB1E124K
Order 'cap .12uf 25v ceramic x7r 1206 - ECJ-3VB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1884CT-ND.
Send this link via E-Mail
Help With This Screen