RES 57.6K OHM 1/10W 1% 0603 SMD - 9C06031A5762FKHFT - Resistors
| Digi-Key Part Number | 311-57.6KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A5762FKHFT | |||
| Description | RES 57.6K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5762FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 57.6K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5762FKHFT 9C06031A5762FKHFT 311 57 6KHTR ND 311576KHTRND 311-57.6KHTR |
RES 57.6K OHM 1/10W 1% 0603 SMD - 9C06031A5762FKHFT (311-57.6KHTR-ND) - Resistors
Related parts Resistors:RES 5.76K OHM 1/10W 1% 0603 SMD - 9C06031A5761FKHFT
Order 'res 5.76k ohm 1/10w 1% 0603 smd - 9C06031A5761FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.76KHTR-ND.
RES 576K OHM 1/10W 1% 0603 SMD - 9C06031A5763FKHFT
Order 'res 576k ohm 1/10w 1% 0603 smd - 9C06031A5763FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-576KHTR-ND.
RES 5.76K OHM 1/10W .1% SMD 0603 - 9T06031A5761BAHFT
Order 'res 5.76k ohm 1/10w .1% smd 0603 - 9T06031A5761BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5761BAHFT-ND.
RES 5.76K OHM 1/10W .5% SMD 0603 - 9T06031A5761DAHFT
Order 'res 5.76k ohm 1/10w .5% smd 0603 - 9T06031A5761DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5761DAHFT-ND.
RES 5.76K OHM 1/10W .5% SMD 0603 - 9T06031A5761DBHFT
Order 'res 5.76k ohm 1/10w .5% smd 0603 - 9T06031A5761DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5761DBHFT-ND.
RES 5.76K OHM 1/10W 1% SMD 0603 - 9T06031A5761FBHFT
Order 'res 5.76k ohm 1/10w 1% smd 0603 - 9T06031A5761FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5761FBHFT-ND.
RES 57.6K OHM 1/10W .1% SMD 0603 - 9T06031A5762BAHFT
Order 'res 57.6k ohm 1/10w .1% smd 0603 - 9T06031A5762BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5762BAHFT-ND.
RES 57.6K OHM 1/10W .5% SMD 0603 - 9T06031A5762DAHFT
Order 'res 57.6k ohm 1/10w .5% smd 0603 - 9T06031A5762DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5762DAHFT-ND.
RES 57.6K OHM 1/10W .5% SMD 0603 - 9T06031A5762DBHFT
Order 'res 57.6k ohm 1/10w .5% smd 0603 - 9T06031A5762DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5762DBHFT-ND.
RES 57.6K OHM 1/10W 1% SMD 0603 - 9T06031A5762FBHFT
Order 'res 57.6k ohm 1/10w 1% smd 0603 - 9T06031A5762FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5762FBHFT-ND.
RES 57.6K OHM 1/10W .1% SMD 0603 - RT0603BRD0757K6L
Order 'res 57.6k ohm 1/10w .1% smd 0603 - RT0603BRD0757K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0757K6L-ND.
RES 5.76K OHM 1/10W .1% SMD 0603 - RT0603BRD075K76L
Order 'res 5.76k ohm 1/10w .1% smd 0603 - RT0603BRD075K76L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD075K76L-ND.
RES 57.6K OHM 1/10W .5% SMD 0603 - RT0603DRD0757K6L
Order 'res 57.6k ohm 1/10w .5% smd 0603 - RT0603DRD0757K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0757K6L-ND.
RES 5.76K OHM 1/10W .5% SMD 0603 - RT0603DRD075K76L
Order 'res 5.76k ohm 1/10w .5% smd 0603 - RT0603DRD075K76L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD075K76L-ND.
RES 57.6K OHM 1/10W .5% SMD 0603 - RT0603DRE0757K6L
Order 'res 57.6k ohm 1/10w .5% smd 0603 - RT0603DRE0757K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0757K6L-ND.
Send this link via E-Mail
Help With This Screen