0.47µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C474K
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K - Capacitors
| Digi-Key Part Number | PCC1878CT-ND |
1 10 100 500 1000 2000 |
.36000 .23100 .11560 .05616 .04543 .03882 |
Extended Price
0.36 2.31 11.56 28.08 45.43 77.64 |
| Manufacturer Part Number | ECJ-3VB1C474K | |||
| Description | CAP .47UF 16V CERAMIC X7R 1206 | |||
| Quantity Available | 118088 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3VB1C474K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3VB1C474K ECJ3VB1C474K PCC1878CT ND PCC1878CTND PCC1878CT |
CAP .47UF 16V CERAMIC X7R 1206 - ECJ-3VB1C474K (PCC1878CT-ND) - Capacitors
Related parts 0.47µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C474K0.47µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C474K
Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1878CT-ND.
0.47µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C474K
Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1878DKR-ND.
4.7µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3YF1C475Z
Order 'cap 4.7uf 16v ceramic y5v 1206 - ECJ-3YF1C475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1900CT-ND.
4.7µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3FF1C475Z
Order 'cap 4.7uf 16v ceramic y5v 1206 - ECJ-3FF1C475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2474CT-ND.
4.7µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3FF1C475Z
Order 'cap 4.7uf 16v ceramic y5v 1206 - ECJ-3FF1C475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2474DKR-ND.
4.7µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3YF1C475Z
Order 'cap 4.7uf 16v ceramic y5v 1206 - ECJ-3YF1C475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1900DKR-ND.
0.47µF Ceramic Capacitor Panasonic - ECG 1206 (3216 metric) 16V ECJ-3VB1C474K
Order 'cap .47uf 16v ceramic x7r 1206 - ECJ-3VB1C474K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1878TR-ND.
10µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3YX1C106K
Order 'cap 10uf 16v ceramic x7r 1206 - ECJ-3YX1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13491CT-ND.
0.1µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C104K
Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870CT-ND.
0.1µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C104K
Order 'cap .1uf 16v ceramic x7r 1206 - ECJ-3VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1870DKR-ND.
0.12µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C124K
Order 'cap .12uf 16v ceramic x7r 1206 - ECJ-3VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1871CT-ND.
0.12µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C124K
Order 'cap .12uf 16v ceramic x7r 1206 - ECJ-3VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1871DKR-ND.
0.15µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C154K
Order 'cap .15uf 16v ceramic x7r 1206 - ECJ-3VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1872CT-ND.
0.15µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C154K
Order 'cap .15uf 16v ceramic x7r 1206 - ECJ-3VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1872DKR-ND.
0.18µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C184K
Order 'cap .18uf 16v ceramic x7r 1206 - ECJ-3VB1C184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1873CT-ND.
Options for 0.47µF Ceramic Capacitor Panasonic - ECG (VA) 1206 (3216 metric) 16V ECJ-3VB1C474K
Send this link via E-Mail
Help With This Screen
