RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3 - Resistors
| Digi-Key Part Number | 311-56KJCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A5602JLHF3 | |||
| Description | RES 56K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 2020 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C04021A5602JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C04021A5602JLHF3 9C04021A5602JLHF3 311 56KJCT ND 31156KJCTND 311-56KJCT |
RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3 (311-56KJCT-ND) - Resistors
Related parts Resistors:RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3
Order 'res 56k ohm 1/16w 5% 0402 smd - 9C04021A5602JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3
Order 'res 56k ohm 1/16w 5% 0402 smd - 9C04021A5602JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - 9C04021A5602JLHF3
Order 'res 56k ohm 1/16w 5% 0402 smd - 9C04021A5602JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KJTR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - 9C04021A5601JLHF3
Order 'res 5.6k ohm 1/16w 5% 0402 smd - 9C04021A5601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJCT-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - 9C04021A5601JLHF3
Order 'res 5.6k ohm 1/16w 5% 0402 smd - 9C04021A5601JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - RC0402JR-0756KL
Order 'res 56k ohm 1/16w 5% 0402 smd - RC0402JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJRCT-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - RC0402JR-075K6L
Order 'res 5.6k ohm 1/16w 5% 0402 smd - RC0402JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJRCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - RC0402JR-0756KL
Order 'res 56k ohm 1/16w 5% 0402 smd - RC0402JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KJRDKR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - RC0402JR-075K6L
Order 'res 5.6k ohm 1/16w 5% 0402 smd - RC0402JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KJRDKR-ND.
RES 56K OHM 1/16W 5% 0402 SMD - RC0402JR-0756KL
Order 'res 56k ohm 1/16w 5% 0402 smd - RC0402JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KJRTR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - RC0402JR-075K6L
Order 'res 5.6k ohm 1/16w 5% 0402 smd - RC0402JR-075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KJRTR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - 9C04021A5601JLHF3
Order 'res 5.6k ohm 1/16w 5% 0402 smd - 9C04021A5601JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KJTR-ND.
RES 5.6K OHM 1/16W 5% 0402 SMD - CRCW04025K60JNED
Order 'res 5.6k ohm 1/16w 5% 0402 smd - CRCW04025K60JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KJCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - CRCW040256K0JNED
Order 'res 56k ohm 1/16w 5% 0402 smd - CRCW040256K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KJCT-ND.
RES 56K OHM 1/16W 5% 0402 SMD - CRCW040256K0JNED
Order 'res 56k ohm 1/16w 5% 0402 smd - CRCW040256K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KJDKR-ND.
Send this link via E-Mail
Help With This Screen