RES 56K OHM 1/10W 5% 0603 SMD - 9C06031A5602JLHFT - Resistors
| Digi-Key Part Number | 311-56KGDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A5602JLHFT | |||
| Description | RES 56K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5602JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5602JLHFT 9C06031A5602JLHFT 311 56KGDKR ND 31156KGDKRND 311-56KGDKR |
RES 56K OHM 1/10W 5% 0603 SMD - 9C06031A5602JLHFT (311-56KGDKR-ND) - Resistors
Related parts Resistors:RES 56K OHM 1/10W 5% 0603 SMD - 9C06031A5602JLHFT
Order 'res 56k ohm 1/10w 5% 0603 smd - 9C06031A5602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KGCT-ND.
RES 56K OHM 1/10W 5% 0603 SMD - 9C06031A5602JLHFT
Order 'res 56k ohm 1/10w 5% 0603 smd - 9C06031A5602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KGDKR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - 9C06031A5602JLHFT
Order 'res 56k ohm 1/10w 5% 0603 smd - 9C06031A5602JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KGTR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - 9C06031A5601JLHFT
Order 'res 5.6k ohm 1/10w 5% 0603 smd - 9C06031A5601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KGCT-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - 9C06031A5601JLHFT
Order 'res 5.6k ohm 1/10w 5% 0603 smd - 9C06031A5601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KGDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - RC0603JR-075K6L
Order 'res 5.6k ohm 1/10w 5% 0603 smd - RC0603JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KGRCT-ND.
RES 56K OHM 1/10W 5% 0603 SMD - RC0603JR-0756KL
Order 'res 56k ohm 1/10w 5% 0603 smd - RC0603JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KGRCT-ND.
RES 56K OHM 1/10W 5% 0603 SMD - RC0603JR-0756KL
Order 'res 56k ohm 1/10w 5% 0603 smd - RC0603JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KGRDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - RC0603JR-075K6L
Order 'res 5.6k ohm 1/10w 5% 0603 smd - RC0603JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KGRDKR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - RC0603JR-0756KL
Order 'res 56k ohm 1/10w 5% 0603 smd - RC0603JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KGRTR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - RC0603JR-075K6L
Order 'res 5.6k ohm 1/10w 5% 0603 smd - RC0603JR-075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KGRTR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - 9C06031A5601JLHFT
Order 'res 5.6k ohm 1/10w 5% 0603 smd - 9C06031A5601JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KGTR-ND.
RES 56K OHM 1/10W .5% 0603 SMD - RT0603DRD0756KL
Order 'res 56k ohm 1/10w .5% 0603 smd - RT0603DRD0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KDCT-ND.
RES 5.6K OHM 1/10W .5% 0603 SMD - RT0603DRD075K6L
Order 'res 5.6k ohm 1/10w .5% 0603 smd - RT0603DRD075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KDCT-ND.
RES 5.6K OHM 1/10W .5% 0603 SMD - RT0603DRD075K6L
Order 'res 5.6k ohm 1/10w .5% 0603 smd - RT0603DRD075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KDTR-ND.
Send this link via E-Mail
Help With This Screen