Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL - Resistors

Digi-Key Part Number 311-56KERCT-ND
Price Break
10
50
200
1000
Unit Price
.07400
.04000
.02300
.01569
Extended Price
0.74
2.00
4.60
15.69
Manufacturer Part NumberRC1206JR-0756KL
DescriptionRES 56K OHM 1/4W 5% 1206 SMD
Quantity Available 44070
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC1206JR-0756KL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms56.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206JR 0756KL
RC1206JR0756KL
311 56KERCT ND
31156KERCTND
311-56KERCT

RC1206JR-0756KL Specification Sheet

Image of RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL

RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL (311-56KERCT-ND) - Resistors

Related parts Resistors:
RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL
 Order 'res 56k ohm 1/4w 5% 1206 smd - RC1206JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KERCT-ND.
RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL
 Order 'res 56k ohm 1/4w 5% 1206 smd - RC1206JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KERDKR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL
 Order 'res 56k ohm 1/4w 5% 1206 smd - RC1206JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KERTR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - RC1206JR-075K6L
 Order 'res 5.6k ohm 1/4w 5% 1206 smd - RC1206JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KERCT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - RC1206JR-075K6L
 Order 'res 5.6k ohm 1/4w 5% 1206 smd - RC1206JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KERDKR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - RC1206JR-075K6L
 Order 'res 5.6k ohm 1/4w 5% 1206 smd - RC1206JR-075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KERTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
 Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ERTR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
 Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ERTR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
 Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERCT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
 Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KERDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - RC1206JR-07100KL
 Order 'res 100k ohm 1/4w 5% 1206 smd - RC1206JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KERTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 56K OHM 1/4W 5% 1206 SMD - MCR18EZPJ563 Next: RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL