RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT - Resistors
| Digi-Key Part Number | 311-5.6KEDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A5601JLHFT | |||
| Description | RES 5.6K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A5601JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.60K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A5601JLHFT 9C12063A5601JLHFT 311 5 6KEDKR ND 31156KEDKRND 311-5.6KEDKR |
RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT (311-5.6KEDKR-ND) - Resistors
Related parts Resistors:RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT
Order 'res 5.6k ohm 1/4w 5% 1206 smd - 9C12063A5601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KECT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT
Order 'res 5.6k ohm 1/4w 5% 1206 smd - 9C12063A5601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KEDKR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - 9C12063A5601JLHFT
Order 'res 5.6k ohm 1/4w 5% 1206 smd - 9C12063A5601JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KETR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - 9C12063A5602JLHFT
Order 'res 56k ohm 1/4w 5% 1206 smd - 9C12063A5602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KECT-ND.
RES 56K OHM 1/4W 5% 1206 SMD - 9C12063A5602JLHFT
Order 'res 56k ohm 1/4w 5% 1206 smd - 9C12063A5602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KEDKR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL
Order 'res 56k ohm 1/4w 5% 1206 smd - RC1206JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KERCT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - RC1206JR-075K6L
Order 'res 5.6k ohm 1/4w 5% 1206 smd - RC1206JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KERCT-ND.
RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL
Order 'res 56k ohm 1/4w 5% 1206 smd - RC1206JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KERDKR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - RC1206JR-075K6L
Order 'res 5.6k ohm 1/4w 5% 1206 smd - RC1206JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KERDKR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - RC1206JR-0756KL
Order 'res 56k ohm 1/4w 5% 1206 smd - RC1206JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KERTR-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - RC1206JR-075K6L
Order 'res 5.6k ohm 1/4w 5% 1206 smd - RC1206JR-075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KERTR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - 9C12063A5602JLHFT
Order 'res 56k ohm 1/4w 5% 1206 smd - 9C12063A5602JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KETR-ND.
RES 56K OHM 1/4W 5% 1206 SMD - CRCW120656K0JNEA
Order 'res 56k ohm 1/4w 5% 1206 smd - CRCW120656K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KECT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
Order 'res 5.6k ohm 1/4w 5% 1206 smd - CRCW12065K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KECT-ND.
RES 5.6K OHM 1/4W 5% 1206 SMD - CRCW12065K60JNEA
Order 'res 5.6k ohm 1/4w 5% 1206 smd - CRCW12065K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KEDKR-ND.
Send this link via E-Mail
Help With This Screen