RES 56K OHM 1/8W 5% 0805 SMD - 9C08052A5602JLHFT - Resistors
| Digi-Key Part Number | 311-56KADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A5602JLHFT | |||
| Description | RES 56K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5602JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5602JLHFT 9C08052A5602JLHFT 311 56KADKR ND 31156KADKRND 311-56KADKR |
RES 56K OHM 1/8W 5% 0805 SMD - 9C08052A5602JLHFT (311-56KADKR-ND) - Resistors
Related parts Resistors:RES 56K OHM 1/8W 5% 0805 SMD - 9C08052A5602JLHFT
Order 'res 56k ohm 1/8w 5% 0805 smd - 9C08052A5602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KACT-ND.
RES 56K OHM 1/8W 5% 0805 SMD - 9C08052A5602JLHFT
Order 'res 56k ohm 1/8w 5% 0805 smd - 9C08052A5602JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KADKR-ND.
RES 56K OHM 1/8W 5% 0805 SMD - 9C08052A5602JLHFT
Order 'res 56k ohm 1/8w 5% 0805 smd - 9C08052A5602JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KATR-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - 9C08052A5601JLHFT
Order 'res 5.6k ohm 1/8w 5% 0805 smd - 9C08052A5601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KACT-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - 9C08052A5601JLHFT
Order 'res 5.6k ohm 1/8w 5% 0805 smd - 9C08052A5601JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KADKR-ND.
RES 56K OHM 1/8W 5% 0805 SMD - RC0805JR-0756KL
Order 'res 56k ohm 1/8w 5% 0805 smd - RC0805JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KARCT-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - RC0805JR-075K6L
Order 'res 5.6k ohm 1/8w 5% 0805 smd - RC0805JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KARCT-ND.
RES 56K OHM 1/8W 5% 0805 SMD - RC0805JR-0756KL
Order 'res 56k ohm 1/8w 5% 0805 smd - RC0805JR-0756KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56KARDKR-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - RC0805JR-075K6L
Order 'res 5.6k ohm 1/8w 5% 0805 smd - RC0805JR-075K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6KARDKR-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - RC0805JR-075K6L
Order 'res 5.6k ohm 1/8w 5% 0805 smd - RC0805JR-075K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KARTR-ND.
RES 56K OHM 1/8W 5% 0805 SMD - RC0805JR-0756KL
Order 'res 56k ohm 1/8w 5% 0805 smd - RC0805JR-0756KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56KARTR-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - 9C08052A5601JLHFT
Order 'res 5.6k ohm 1/8w 5% 0805 smd - 9C08052A5601JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6KATR-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - CRCW08055K60JNEA
Order 'res 5.6k ohm 1/8w 5% 0805 smd - CRCW08055K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KACT-ND.
RES 56K OHM 1/8W 5% 0805 SMD - CRCW080556K0JNEA
Order 'res 56k ohm 1/8w 5% 0805 smd - CRCW080556K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KACT-ND.
RES 5.6K OHM 1/8W 5% 0805 SMD - CRCW08055K60JNEA
Order 'res 5.6k ohm 1/8w 5% 0805 smd - CRCW08055K60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KADKR-ND.
Send this link via E-Mail
Help With This Screen