RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT - Resistors
| Digi-Key Part Number | 311-5.6GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A5R60JGHFT | |||
| Description | RES 5.6 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5R60JGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 5.60 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5R60JGHFT 9C06031A5R60JGHFT 311 5 6GTR ND 31156GTRND 311-5.6GTR |
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT (311-5.6GTR-ND) - Resistors
Related parts Resistors:RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
Order 'res 5.6 ohm 1/10w 5% 0603 smd - 9C06031A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
Order 'res 5.6 ohm 1/10w 5% 0603 smd - 9C06031A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - 9C06031A5R60JGHFT
Order 'res 5.6 ohm 1/10w 5% 0603 smd - 9C06031A5R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6GTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
Order 'res 56 ohm 1/10w 5% 0603 smd - 9C06031A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
Order 'res 56 ohm 1/10w 5% 0603 smd - 9C06031A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - RC0603JR-075R6L
Order 'res 5.6 ohm 1/10w 5% 0603 smd - RC0603JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GRCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - RC0603JR-0756RL
Order 'res 56 ohm 1/10w 5% 0603 smd - RC0603JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GRCT-ND.
RES 56 OHM 1/10W 5% 0603 SMD - RC0603JR-0756RL
Order 'res 56 ohm 1/10w 5% 0603 smd - RC0603JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56GRDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - RC0603JR-075R6L
Order 'res 5.6 ohm 1/10w 5% 0603 smd - RC0603JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6GRDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - RC0603JR-0756RL
Order 'res 56 ohm 1/10w 5% 0603 smd - RC0603JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56GRTR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - RC0603JR-075R6L
Order 'res 5.6 ohm 1/10w 5% 0603 smd - RC0603JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6GRTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - 9C06031A56R0JLHFT
Order 'res 56 ohm 1/10w 5% 0603 smd - 9C06031A56R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56GTR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - CRCW060356R0JNEA
Order 'res 56 ohm 1/10w 5% 0603 smd - CRCW060356R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - CRCW06035R60JNEA
Order 'res 5.6 ohm 1/10w 5% 0603 smd - CRCW06035R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6GCT-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - CRCW06035R60JNEA
Order 'res 5.6 ohm 1/10w 5% 0603 smd - CRCW06035R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6GDKR-ND.
Send this link via E-Mail
Help With This Screen