RES 56 OHM 1/4W 5% 1206 SMD - 9C12063A56R0JLHFT - Resistors
| Digi-Key Part Number | 311-56ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A56R0JLHFT | |||
| Description | RES 56 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A56R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A56R0JLHFT 9C12063A56R0JLHFT 311 56ECT ND 31156ECTND 311-56ECT |
RES 56 OHM 1/4W 5% 1206 SMD - 9C12063A56R0JLHFT (311-56ECT-ND) - Resistors
Related parts Resistors:RES 56 OHM 1/4W 5% 1206 SMD - 9C12063A56R0JLHFT
Order 'res 56 ohm 1/4w 5% 1206 smd - 9C12063A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ECT-ND.
RES 56 OHM 1/4W 5% 1206 SMD - 9C12063A56R0JLHFT
Order 'res 56 ohm 1/4w 5% 1206 smd - 9C12063A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56EDKR-ND.
RES 56 OHM 1/4W 5% 1206 SMD - 9C12063A56R0JLHFT
Order 'res 56 ohm 1/4w 5% 1206 smd - 9C12063A56R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56ETR-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - 9C12063A5R60JGHFT
Order 'res 5.6 ohm 1/4w 5% 1206 smd - 9C12063A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ECT-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - 9C12063A5R60JGHFT
Order 'res 5.6 ohm 1/4w 5% 1206 smd - 9C12063A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6EDKR-ND.
RES 56 OHM 1/4W 5% 1206 SMD - RC1206JR-0756RL
Order 'res 56 ohm 1/4w 5% 1206 smd - RC1206JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ERCT-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - RC1206JR-075R6L
Order 'res 5.6 ohm 1/4w 5% 1206 smd - RC1206JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ERCT-ND.
RES 56 OHM 1/4W 5% 1206 SMD - RC1206JR-0756RL
Order 'res 56 ohm 1/4w 5% 1206 smd - RC1206JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ERDKR-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - RC1206JR-075R6L
Order 'res 5.6 ohm 1/4w 5% 1206 smd - RC1206JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ERDKR-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - RC1206JR-075R6L
Order 'res 5.6 ohm 1/4w 5% 1206 smd - RC1206JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6ERTR-ND.
RES 56 OHM 1/4W 5% 1206 SMD - RC1206JR-0756RL
Order 'res 56 ohm 1/4w 5% 1206 smd - RC1206JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56ERTR-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - 9C12063A5R60JGHFT
Order 'res 5.6 ohm 1/4w 5% 1206 smd - 9C12063A5R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6ETR-ND.
RES 56 OHM 1/4W 5% 1206 SMD - CRCW120656R0JNEA
Order 'res 56 ohm 1/4w 5% 1206 smd - CRCW120656R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56ECT-ND.
RES 5.6 OHM 1/4W 5% 1206 SMD - CRCW12065R60JNEA
Order 'res 5.6 ohm 1/4w 5% 1206 smd - CRCW12065R60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6ECT-ND.
RES 56 OHM 1/4W 5% 1206 SMD - CRCW120656R0JNEA
Order 'res 56 ohm 1/4w 5% 1206 smd - CRCW120656R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56EDKR-ND.
Send this link via E-Mail
Help With This Screen